Part Details for LAN91C93I-MC by SMSC
Overview of LAN91C93I-MC by SMSC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for LAN91C93I-MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Non-PCI Single-Chip Full Duplex Ethernet Controller ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 80 |
|
$2.4800 / $2.9100 | Buy Now |
Part Details for LAN91C93I-MC
LAN91C93I-MC CAD Models
LAN91C93I-MC Part Data Attributes:
|
LAN91C93I-MC
SMSC
Buy Now
Datasheet
|
Compare Parts:
LAN91C93I-MC
SMSC
LAN Controller, 2 Channel(s), 1.25MBps, CMOS, PQFP100, QFP-100
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STANDARD MICROSYSTEMS CORP | |
Part Package Code | QFP | |
Package Description | QFP, QFP100,.7X.9 | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 20 | |
Boundary Scan | NO | |
Clock Frequency-Max | 20 MHz | |
Communication Protocol | ASYNC, BIT; ETHERNET | |
Data Encoding/Decoding Method | NRZ; BIPH-LEVEL (MANCHESTER) | |
Data Transfer Rate-Max | 1.25 MBps | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G100 | |
Length | 20 mm | |
Low Power Mode | YES | |
Number of Serial I/Os | 2 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP100,.7X.9 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.4 mm | |
Supply Current-Max | 95 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |
Alternate Parts for LAN91C93I-MC
This table gives cross-reference parts and alternative options found for LAN91C93I-MC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAN91C93I-MC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LAN91C93I-MU | LAN Controller, 2 Channel(s), 1.25MBps, CMOS, PQFP100, GREEN, TQFP-100 | SMSC | LAN91C93I-MC vs LAN91C93I-MU |
LAN91C93I-ME | LAN Controller, 2 Channel(s), 1.25MBps, CMOS, PQFP100, TQFP-100 | SMSC | LAN91C93I-MC vs LAN91C93I-ME |
LAN91C93I-MS | LAN Controller, 2 Channel(s), 1.25MBps, CMOS, PQFP100, GREEN, QFP-100 | SMSC | LAN91C93I-MC vs LAN91C93I-MS |