Microcontrollers and Processors
LAN91C93I-MS
Description: LAN Controller, 2 Channel(s), 1.25MBps, CMOS, PQFP100, GREEN, QFP-100

Overview of LAN91C93I-MS by SMSC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for LAN91C93I-MS by SMSC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LAN91C93I-MS by SMSC

LAN91C93I-MS
SMSC
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
STANDARD MICROSYSTEMS CORP
Part Package Code
QFP
Package Description
QFP, QFP100,.7X.9
Pin Count
100
Reach Compliance Code
compliant
HTS Code
8542.31.00.01
Address Bus Width
20
Boundary Scan
NO
Clock Frequency-Max
20 MHz
Data Encoding/Decoding Method
NRZ; BIPH-LEVEL(MANCHESTER)
Data Transfer Rate-Max
1.25 MBps
External Data Bus Width
16
JESD-30 Code
S-PQFP-G100
Length
20 mm
Low Power Mode
YES
Number of Serial I/Os
2
Number of Terminals
100
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Equivalence Code
QFP100,.7X.9
Package Shape
SQUARE
Package Style
FLATPACK
Qualification Status
Not Qualified
Seated Height-Max
3.4 mm
Supply Current-Max
95 mA
Supply Voltage-Max
3.63 V
Supply Voltage-Min
2.97 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Width
20 mm
uPs/uCs/Peripheral ICs Type
SERIAL IO/COMMUNICATION CONTROLLER, LAN
Want to compare parts?
  1. LAN91C93I-MS
    SMSC
    LAN Controller, 2 Channel(s), 1.25MBps, CMOS, PQFP100, GREEN, QFP-100
    VS

Alternate Parts for LAN91C93I-MS

This table gives cross-reference parts and alternative options found for LAN91C93I-MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAN91C93I-MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LAN91C93I-MS IC,LAN NODE CONTROLLER,CMOS,QFP,100PIN Microchip Technology Inc LAN91C93I-MS vs LAN91C93I-MS
Part Number Description Manufacturer Compare
LAN91C93I-MU LAN Controller, 2 Channel(s), 1.25MBps, CMOS, PQFP100, GREEN, TQFP-100 SMSC LAN91C93I-MS vs LAN91C93I-MU
LAN91C93I-ME LAN Controller, 2 Channel(s), 1.25MBps, CMOS, PQFP100, TQFP-100 SMSC LAN91C93I-MS vs LAN91C93I-ME

Related Parts for LAN91C93I-MS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LAN91C93I-MS by SMSC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LAN91C93I-MS by SMSC

Select Manufacturer
Which Manufacturer of LAN91C93I-MS would you like to use for your alert(s)?
  • Please alert me when LAN91C93I-MS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LAN91C93I-MS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LAN91C93I-MS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LAN91C93I-MS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LAN91C93I-MS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LAN91C93I-MS by SMSC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: