There are no models available for this part yet.
Overview of LAL04TB220K by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LAL04TB220K by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 544 |
|
RFQ |
CAD Models for LAL04TB220K by TAIYO YUDEN
Part Data Attributes for LAL04TB220K by TAIYO YUDEN
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Core Material
|
FERRITE
|
DC Resistance
|
0.84 Ω
|
Inductance-Nom (L)
|
22 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-25 °C
|
Quality Factor-Min (at L-nom)
|
50
|
Rated Current-Max
|
0.41 A
|
Self Resonance Frequency
|
9.6 MHz
|
Shape/Size Description
|
TUBULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
NO
|
Terminal Placement
|
AXIAL
|
Terminal Shape
|
WIRE
|
Test Frequency
|
2.52 MHz
|
Tolerance
|
10%
|
Alternate Parts for LAL04TB220K
This table gives cross-reference parts and alternative options found for LAL04TB220K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAL04TB220K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LALAL04NA220K | General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT | TAIYO YUDEN | LAL04TB220K vs LALAL04NA220K |
LALAL04KB220K | General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT | TAIYO YUDEN | LAL04TB220K vs LALAL04KB220K |
LAL04SK220K | General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core | TAIYO YUDEN | LAL04TB220K vs LAL04SK220K |
AICC-03-220K | General Purpose Inductor, 22uH, 10%, 1 Element, | Abracon Corporation | LAL04TB220K vs AICC-03-220K |
LAP04TB220K | General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core | TAIYO YUDEN | LAL04TB220K vs LAP04TB220K |
LAL04KB220K | General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT | TAIYO YUDEN | LAL04TB220K vs LAL04KB220K |
LAL04NA220K | General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT | TAIYO YUDEN | LAL04TB220K vs LAL04NA220K |
LAL04TB,NA,KB220K | General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | TAIYO YUDEN | LAL04TB220K vs LAL04TB,NA,KB220K |
LALAL04TB220K | General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT | TAIYO YUDEN | LAL04TB220K vs LALAL04TB220K |