LAL04SK220K
TAIYO YUDEN
Description: General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core

Overview of LAL04SK220K by TAIYO YUDEN

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 9 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for LAL04SK220K by TAIYO YUDEN
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LAL04SK220K by TAIYO YUDEN

LAL04SK220K
TAIYO YUDEN
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TAIYO YUDEN CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
Core Material
FERRITE
DC Resistance
0.84 Ω
Inductance-Nom (L)
22 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-25 °C
Package Diameter
4 mm
Package Length
9.8 mm
Package Style
Axial
Quality Factor-Min (at L-nom)
50
Rated Current-Max
0.41 A
Self Resonance Frequency
9.6 MHz
Shape/Size Description
TUBULAR PACKAGE
Shielded
NO
Surface Mount
NO
Terminal Placement
AXIAL
Terminal Shape
WIRE
Test Frequency
2.52 MHz
Tolerance
10%
Want to compare parts?
  1. LAL04SK220K
    TAIYO YUDEN
    General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core
    VS

Alternate Parts for LAL04SK220K

This table gives cross-reference parts and alternative options found for LAL04SK220K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAL04SK220K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LALAL04NA220K General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT TAIYO YUDEN LAL04SK220K vs LALAL04NA220K
LALAL04KB220K General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT TAIYO YUDEN LAL04SK220K vs LALAL04KB220K
AICC-03-220K General Purpose Inductor, 22uH, 10%, 1 Element, Abracon Corporation LAL04SK220K vs AICC-03-220K
LAP04TB220K General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core TAIYO YUDEN LAL04SK220K vs LAP04TB220K
LAL04KB220K General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT TAIYO YUDEN LAL04SK220K vs LAL04KB220K
LAL04TB220K General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT TAIYO YUDEN LAL04SK220K vs LAL04TB220K
LAL04NA220K General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT TAIYO YUDEN LAL04SK220K vs LAL04NA220K
LAL04TB,NA,KB220K General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT TAIYO YUDEN LAL04SK220K vs LAL04TB,NA,KB220K
LALAL04TB220K General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT TAIYO YUDEN LAL04SK220K vs LALAL04TB220K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LAL04SK220K by TAIYO YUDEN.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LAL04SK220K by TAIYO YUDEN

Select Manufacturer
Which Manufacturer of LAL04SK220K would you like to use for your alert(s)?
  • Please alert me when LAL04SK220K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LAL04SK220K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LAL04SK220K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LAL04SK220K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LAL04SK220K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LAL04SK220K by TAIYO YUDEN

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: