Part Details for LAL04TB,NA,KBR68M by TAIYO YUDEN
Overview of LAL04TB,NA,KBR68M by TAIYO YUDEN
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LAL04TB,NA,KBR68M
LAL04TB,NA,KBR68M CAD Models
LAL04TB,NA,KBR68M Part Data Attributes
|
LAL04TB,NA,KBR68M
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LAL04TB,NA,KBR68M
TAIYO YUDEN
General Purpose Inductor, 0.68uH, 20%, 1 Element, Ferrite-Core, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | FERRITE | |
DC Resistance | 0.16 Ω | |
Inductance-Nom (L) | 0.68 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Quality Factor-Min (at L-nom) | 45 | |
Rated Current-Max | 1.03 A | |
Self Resonance Frequency | 190 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 25.2 MHz | |
Tolerance | 20% |
Alternate Parts for LAL04TB,NA,KBR68M
This table gives cross-reference parts and alternative options found for LAL04TB,NA,KBR68M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAL04TB,NA,KBR68M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LAP04TBR68M | General Purpose Inductor, 0.68uH, 20%, 1 Element, Ferrite-Core | TAIYO YUDEN | LAL04TB,NA,KBR68M vs LAP04TBR68M |
LAL04SKR68M | General Purpose Inductor, 0.68uH, 20%, 1 Element, Ferrite-Core | TAIYO YUDEN | LAL04TB,NA,KBR68M vs LAL04SKR68M |
AL05-R68-MAQ | General Purpose Inductor, 0.68uH, 20%, 1 Element, AXIAL LEADED | RCD Components Inc | LAL04TB,NA,KBR68M vs AL05-R68-MAQ |
LALAL04TBR68M | General Purpose Inductor, 0.68uH, 20%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT | TAIYO YUDEN | LAL04TB,NA,KBR68M vs LALAL04TBR68M |
LAL04TBR68M | General Purpose Inductor, 0.68uH, 20%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT | TAIYO YUDEN | LAL04TB,NA,KBR68M vs LAL04TBR68M |
LAL04NAR68M | General Purpose Inductor, 0.68uH, 20%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT | TAIYO YUDEN | LAL04TB,NA,KBR68M vs LAL04NAR68M |
AL0555-R68-MTQ | General Purpose Inductor, 0.68uH, 20%, 1 Element, AXIAL LEADED | RCD Components Inc | LAL04TB,NA,KBR68M vs AL0555-R68-MTQ |
AL05Y-R68-MAQ | General Purpose Inductor, 0.68uH, 20%, 1 Element, Non-magnetic-Core, AXIAL LEADED | RCD Components Inc | LAL04TB,NA,KBR68M vs AL05Y-R68-MAQ |