LAL04TB,NA,KBR68M
vs
AL05-R68-MAQ
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TAIYO YUDEN CO LTD
RCD COMPONENTS INC
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Core Material
FERRITE
DC Resistance
0.16 Ω
0.16 Ω
Inductance-Nom (L)
0.68 µH
0.68 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-25 °C
-25 °C
Quality Factor-Min (at L-nom)
45
50
Rated Current-Max
1.03 A
1.03 A
Self Resonance Frequency
190 MHz
250 MHz
Shape/Size Description
TUBULAR PACKAGE
TUBULAR PACKAGE
Shielded
NO
NO
Surface Mount
NO
NO
Terminal Placement
AXIAL
AXIAL
Terminal Shape
WIRE
WIRE
Test Frequency
25.2 MHz
25.2 MHz
Tolerance
20%
20%
Base Number Matches
1
1
JESD-609 Code
e0
Package Diameter
3.4 mm
Package Length
8.9 mm
Package Style
Axial
Terminal Finish
Tin/Lead (Sn/Pb)
Compare LAL04TB,NA,KBR68M with alternatives
LAL04TB,NA,KBR68M vs LAL04SKR68M
LAL04TB,NA,KBR68M vs LAP04KBR68M
LAL04TB,NA,KBR68M vs LAL04TBR68M
LAL04TB,NA,KBR68M vs AL05-R68-MAW
LAL04TB,NA,KBR68M vs AL05Y-R68-MA
LAL04TB,NA,KBR68M vs LAP04NAR68M
LAL04TB,NA,KBR68M vs AL0555-R68-MTQ
LAL04TB,NA,KBR68M vs AL05Y-R68-MAQ
LAL04TB,NA,KBR68M vs LALAL04NAR68M
Compare AL05-R68-MAQ with alternatives