LACC-270M-02
FASTRON GmBH
Description: General Purpose Inductor, 27uH, 20%, 1 Element, Ferrite-Core, AXIAL LEADED

Overview of LACC-270M-02 by FASTRON GmBH

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
ISL8270MBIRZ-T Renesas Electronics Corporation Digital DC/DC PMBus 25A Module
ISL8270MAIRZ Renesas Electronics Corporation Digital DC/DC PMBus 25A Module
ISL8270MBIRZ Renesas Electronics Corporation Digital DC/DC PMBus 25A Module

Price & Stock for LACC-270M-02 by FASTRON GmBH

Part # Manufacturer Description Stock Price Buy
DISTI # 434-LACC-270M-02
Mouser Electronics RF Inductors - Leaded Leaded Inductor - Fixed Choke Coil RoHS: Compliant 0
  • 1,000 $0.3060
  • 10,000 $0.2770
  • 25,000 $0.2680
$0.2680 / $0.3060 Order Now
Onlinecomponents.com Leaded Inductor - Fixed Choke Coil - 27μH ±20% - Q: 60 - DCR: 2.10 - 0.49A - Ammobox RoHS: Compliant 0
  • 1,000 $0.3017
  • 3,000 $0.2792
  • 5,000 $0.2711
  • 8,000 $0.2670
  • 10,000 $0.2630
  • 25,000 $0.2590
  • 50,000 $0.2552
$0.2552 / $0.3017 Buy Now
NAC Leaded Inductor - Fixed Choke Coil - Attributes: Inductance Value: 27?H, Tolerance: 20%, Q min: 60, DCR max: 2.10?, Rated DC Current: 0.49A, Packaging: Taped/Ammopack, Lifecycle-status: Active, REACH: Compliant, RoHS: Compliant, AEC-Q200-standard: Not app RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 0
  • 1 $0.2900
  • 500 $0.2599
  • 1,000 $0.2467
  • 2,000 $0.2429
$0.2429 / $0.2900 Buy Now

CAD Models for LACC-270M-02 by FASTRON GmBH
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LACC-270M-02 by FASTRON GmBH

LACC-270M-02
FASTRON GmBH
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
FASTRON ELECTRONICS INC
Package Description
AXIAL LEADED
Reach Compliance Code
compliant
Construction
Tubular
Core Material
FERRITE
DC Resistance
2.1 Ω
Inductance-Nom (L)
27 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Lead Diameter
0.6 mm
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Diameter
4.5 mm
Package Length
4 mm
Package Style
Axial
Packing Method
Ammo Pack
Quality Factor-Min (at L-nom)
60
Rated Current-Max
0.49 A
Self Resonance Frequency
38 MHz
Shape/Size Description
TUBULAR PACKAGE
Shielded
NO
Special Feature
Q IS MEASURED AT 2.52 MHZ
Surface Mount
NO
Terminal Placement
AXIAL
Terminal Shape
WIRE
Test Frequency
0.02 MHz
Tolerance
20%
Want to compare parts?
  1. LACC-270M-02
    FASTRON GmBH
    General Purpose Inductor, 27uH, 20%, 1 Element, Ferrite-Core, AXIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LACC-270M-02 by FASTRON GmBH.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LACC-270M-02 by FASTRON GmBH

Select Manufacturer
Which Manufacturer of LACC-270M-02 would you like to use for your alert(s)?
  • Please alert me when LACC-270M-02 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LACC-270M-02 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LACC-270M-02 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LACC-270M-02 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LACC-270M-02.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LACC-270M-02 by FASTRON GmBH

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: