LA070URD32LI0400
Littelfuse Inc
Description: Electric Fuse, Very Fast Blow, 400A, 700VAC, 200000A (IR), Inline/holder,

Overview of LA070URD32LI0400 by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for LA070URD32LI0400 by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LA070URD32LI0400 by Littelfuse Inc

LA070URD32LI0400
Littelfuse Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LITTELFUSE INC
Reach Compliance Code
unknown
ECCN Code
EAR99
Blow Characteristic
VERY FAST
Body Breadth
60 mm
Body Height
47.6 mm
Body Length or Diameter
60 mm
Built-in Feature
INDICATOR
Circuit Protection Type
ELECTRIC FUSE
Joule Integral-Nom
15 J
Mounting Feature
INLINE/HOLDER
Rated Breaking Capacity
200000 A
Rated Current
400 A
Rated Voltage(AC)
700 V
Reference Standard
UL
Surface Mount
NO
Terminal Shape
TAB/BLADE
Want to compare parts?
  1. LA070URD32LI0400
    Littelfuse Inc
    Electric Fuse, Very Fast Blow, 400A, 700VAC, 200000A (IR), Inline/holder,
    VS

Alternate Parts for LA070URD32LI0400

This table gives cross-reference parts and alternative options found for LA070URD32LI0400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LA070URD32LI0400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
6,9URD31TTF0400 Electric Fuse, 400A, 690VAC, 200000A (IR), Inline/holder, Mersen Electrical Power LA070URD32LI0400 vs 6,9URD31TTF0400
6,9URD32D08A0400 Electric Fuse, 400A, 690VAC, 200000A (IR), Inline/holder, Mersen Electrical Power LA070URD32LI0400 vs 6,9URD32D08A0400
AO70URD31LI0400 Electric Fuse, Very Fast Blow, 400A, 700VAC, 200000A (IR), Inline/holder, Mersen Electrical Power LA070URD32LI0400 vs AO70URD31LI0400
A070UD30TTI400 Electric Fuse, 400A, 690VAC, 200000A (IR), Inline/holder, Mersen Electrical Power LA070URD32LI0400 vs A070UD30TTI400
A070URD32TTI0400 Electric Fuse, 400A, 700VAC, 200000A (IR), Inline/holder, Mersen Electrical Power LA070URD32LI0400 vs A070URD32TTI0400
AO70URD32TTI0400 Electric Fuse, Very Fast Blow, 400A, 700VAC, 200000A (IR), Inline/holder, Mersen Electrical Power LA070URD32LI0400 vs AO70URD32TTI0400
PC30UD69V400A Electric Fuse, 400A, 690VAC, 200000A (IR), Inline/holder, Mersen Electrical Power LA070URD32LI0400 vs PC30UD69V400A
B300059 Electric Fuse, Ultra Fast Blow, 400A, 700VAC, 200000A (IR), Inline/holder, 30, Mersen Electrical Power LA070URD32LI0400 vs B300059
A070URD30TTI0400 Electric Fuse, 400A, 700VAC, 200000A (IR), Inline/holder, Mersen Electrical Power LA070URD32LI0400 vs A070URD30TTI0400
A070URD32KI0400 Electric Fuse, 400A, 700VAC, 200000A (IR), Inline/holder, Mersen Electrical Power LA070URD32LI0400 vs A070URD32KI0400

Related Parts for LA070URD32LI0400

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LA070URD32LI0400 by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LA070URD32LI0400 by Littelfuse Inc

Select Manufacturer
Which Manufacturer of LA070URD32LI0400 would you like to use for your alert(s)?
  • Please alert me when LA070URD32LI0400 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LA070URD32LI0400 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LA070URD32LI0400 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LA070URD32LI0400 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LA070URD32LI0400.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LA070URD32LI0400 by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: