Part Details for L9947 by STMicroelectronics
Overview of L9947 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for L9947
L9947 CAD Models
L9947 Part Data Attributes:
|
L9947
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L9947
STMicroelectronics
IC,MOTOR CONTROLLER,BCDMOS,ZIP,15PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-609 Code | e0 | |
Terminal Finish | Tin/Lead (Sn/Pb) |