-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Octal configurable low/high side driver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-11739-5-ND
|
DigiKey | IC PWR DRVR N-CHAN 1:8 PWRSSO28 Lead time: 52 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
L9733XP
|
Avnet Americas | MOSFET DRVR 0.8A 8-OUT Hi/Lo Side Non-Inv 28-Pin PowerSSO EP Tube - Rail/Tube (Alt: L9733XP) RoHS: Compliant Min Qty: 1225 Package Multiple: 1225 Container: Tube | 0 |
|
RFQ | |
DISTI #
511-L9733XP
|
Mouser Electronics | Gate Drivers Octal self Config Low/High Side Driver RoHS: Compliant | 0 |
|
$3.4200 / $6.4000 | Order Now |
|
STMicroelectronics | Octal configurable low/high side driver RoHS: Compliant Min Qty: 1 | 0 |
|
$3.9300 / $6.2700 | Buy Now |
DISTI #
L9733XP
|
TME | IC: driver, high-/low-side,gate driver, SPI, PowerSSO28, 800mA Min Qty: 1 | 0 |
|
$3.8600 / $6.0700 | RFQ |
DISTI #
L9733XP
|
Avnet Silica | MOSFET DRVR 0.8A 8-OUT Hi/Lo Side Non-Inv 28-Pin PowerSSO EP Tube (Alt: L9733XP) RoHS: Compliant Min Qty: 49 Package Multiple: 49 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC DVR LO/HI SIDE OCT POWERSSO28 | 7500 |
|
RFQ | |
DISTI #
L9733XP
|
EBV Elektronik | MOSFET DRVR 0.8A 8-OUT Hi/Lo Side Non-Inv 28-Pin PowerSSO EP Tube (Alt: L9733XP) RoHS: Compliant Min Qty: 49 Package Multiple: 49 Lead time: 53 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Win Source Electronics | IC DVR LO/HI SIDE OCT POWERSSO28 | 22430 |
|
$10.6720 / $16.0080 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L9733XP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L9733XP
STMicroelectronics
Octal configurable low/high side driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, SOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Built-in Protections | OVER CURRENT; THERMAL | |
Driver Number of Bits | 8 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE | |
Output Current-Max | 2.5 A | |
Output Peak Current Limit-Nom | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSSOP | |
Package Equivalence Code | SSOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.45 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 100 µs | |
Turn-on Time | 20 µs | |
Width | 7.5 mm |