Part Details for L9733 by STMicroelectronics
Overview of L9733 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for L9733
L9733 CAD Models
L9733 Part Data Attributes
|
L9733
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L9733
STMicroelectronics
Octal configurable low/high side driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, SOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | OVER CURRENT; THERMAL | |
Driver Number of Bits | 8 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G28 | |
Length | 17.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE | |
Output Current-Max | 2.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 100 µs | |
Turn-on Time | 20 µs | |
Width | 7.5 mm |
Alternate Parts for L9733
This table gives cross-reference parts and alternative options found for L9733. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L9733, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2544-1BMM | Buffer/Inverter Based Peripheral Driver, 1 Driver, 0.1A, CMOS, PDSO8, MSOP-8 | Microchip Technology Inc | L9733 vs MIC2544-1BMM |
MIC2544A-2YM | 0.1A BUF OR INV BASED PRPHL DRVR, PDSO8 | Microchip Technology Inc | L9733 vs MIC2544A-2YM |
MIC2544-2BMMTR | Buffer/Inverter Based Peripheral Driver, 1 Driver, 0.1A, CMOS, PDSO8, MSOP-8 | Microchip Technology Inc | L9733 vs MIC2544-2BMMTR |
MIC2544A-1YMM-TR | 0.1A BUF OR INV BASED PRPHL DRVR, PDSO8 | Microchip Technology Inc | L9733 vs MIC2544A-1YMM-TR |
MIC2544-2BMM | Buffer/Inverter Based Peripheral Driver, 1 Driver, 0.1A, CMOS, PDSO8, MSOP-8 | Microchip Technology Inc | L9733 vs MIC2544-2BMM |
MIC2544A-1YM | 0.1A BUF OR INV BASED PRPHL DRVR, PDSO8 | Microchip Technology Inc | L9733 vs MIC2544A-1YM |