Part Details for L9338DTR by STMicroelectronics
Overview of L9338DTR by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for L9338DTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | QUAD LOW SIDE DRIVER Buffer/Inverter Based Peripheral Driver, 0.7A, BCD, PDSO20 RoHS: Not Compliant | Europe - 3255 |
|
RFQ |
Part Details for L9338DTR
L9338DTR CAD Models
L9338DTR Part Data Attributes:
|
L9338DTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L9338DTR
STMicroelectronics
0.7A 4 CHANNEL, BUF OR INV BASED PRPHL DRVR, PDSO20, SOP-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | TRANSIENT; OVER CURRENT; THERMAL | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.8 mm | |
Number of Functions | 4 | |
Number of Terminals | 20 | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 0.7 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 32 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 14 V | |
Surface Mount | YES | |
Technology | BCD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Turn-off Time | 4.5 µs | |
Turn-on Time | 3.5 µs | |
Width | 7.5 mm |
Alternate Parts for L9338DTR
This table gives cross-reference parts and alternative options found for L9338DTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L9338DTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L9338D | 0.7A 4 CHANNEL, BUF OR INV BASED PRPHL DRVR, PDSO20, SOP-20 | STMicroelectronics | L9338DTR vs L9338D |