-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad Low-Side Driver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC7280
|
Newark | Power Load Switch, 45V, Soic-20, Power Load Switch Type:Low Side, Input Voltage:45V, Current Limit:400Ma, On State Resistance:1.7Ohm, Ic Case/Package:Soic, No. Of Pins:20Pins, Thermal Protection:Yes, No. Of Outputs:4Outputs, Msl:- Rohs Compliant: Yes |Stmicroelectronics L9333MD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
STMicroelectronics | Quad Low-Side Driver RoHS: Compliant Min Qty: 1 | 0 |
|
$1.9000 / $3.0300 | Buy Now |
|
Future Electronics | QUAD LOW SIDE DRIVER RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 40 Lead time: 20 Weeks Container: Tube | 0Tube |
|
$1.4900 / $1.6300 | Buy Now |
|
Future Electronics | QUAD LOW SIDE DRIVER RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 40 Lead time: 18 Weeks Container: Tube | 0Tube |
|
$1.3800 / $1.5300 | Buy Now |
|
Ameya Holding Limited | SO 20 .30 TO J/100063SAP | 660 |
|
RFQ | |
|
Chip1Cloud | QUAD LOW SIDE DRIVER | IC DRIVER QUAD LOW SIDE SOIC-20 | 10000 |
|
RFQ | |
|
Win Source Electronics | QUAD LOW SIDE DRIVER | IC DRIVER QUAD LOW SIDE SOIC-20 | 15231 |
|
$6.0290 / $9.0440 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L9333MD
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L9333MD
STMicroelectronics
Quad Low-Side Driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SO-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Built-in Protections | TRANSIENT; OVER CURRENT; THERMAL | |
Driver Number of Bits | 4 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Output Current Flow Direction | SINK | |
Output Current-Max | 0.015 A | |
Output Peak Current Limit-Nom | 0.015 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 32 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES | |
Technology | BCD | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 4.5 µs | |
Turn-on Time | 3.5 µs | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for L9333MD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L9333MD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L9333MD-TR | Quad Low-Side Driver | STMicroelectronics | L9333MD vs L9333MD-TR |