Part Details for L933-UV265-0-20 by American Opto Plus LED Corp
Overview of L933-UV265-0-20 by American Opto Plus LED Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L933-UV265-0-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | 20mA - 3.45 x 3.45 x 2.4mm, Color: Deep Ultraviolet, Wavelength or CIE: 265~278 nm, Intensity: 3mW, Angle: 80� RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 190 |
|
RFQ |