Part Details for L7C186CMB15 by LOGIC Devices Inc
Overview of L7C186CMB15 by LOGIC Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Computing and Data Storage
Agriculture Technology
Part Details for L7C186CMB15
L7C186CMB15 CAD Models
L7C186CMB15 Part Data Attributes
|
L7C186CMB15
LOGIC Devices Inc
Buy Now
Datasheet
|
Compare Parts:
L7C186CMB15
LOGIC Devices Inc
Standard SRAM, 8KX8, 15ns, CMOS, CDIP28, 0.300 INCH, CERDIP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LOGIC DEVICES INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, CERDIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
Additional Feature | AUTOMATIC POWER-DOWN; FLASH CLEAR | |
JESD-30 Code | R-GDIP-T28 | |
Length | 36.83 mm | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Standby Voltage-Min | 2 V | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for L7C186CMB15
This table gives cross-reference parts and alternative options found for L7C186CMB15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L7C186CMB15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L7CL186DMB15 | Standard SRAM, 8KX8, 15ns, CMOS, CDIP28, 0.300 INCH, HERMETIC SEALED, SIDE BRAZED, DIP-28 | LOGIC Devices Inc | L7C186CMB15 vs L7CL186DMB15 |
L7C186DMB15 | Standard SRAM, 8KX8, 15ns, CMOS, CDIP28, 0.300 INCH, HERMETIC SEALED, SIDE BRAZED, DIP-28 | LOGIC Devices Inc | L7C186CMB15 vs L7C186DMB15 |