Memory
L7C186DMB15
LOGIC Devices Inc
Description: Standard SRAM, 8KX8, 15ns, CMOS, CDIP28, 0.300 INCH, HERMETIC SEALED, SIDE BRAZED, DIP-28

Overview of L7C186DMB15 by LOGIC Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Computing and Data Storage Agriculture Technology

CAD Models for L7C186DMB15 by LOGIC Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for L7C186DMB15 by LOGIC Devices Inc

L7C186DMB15
LOGIC Devices Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LOGIC DEVICES INC
Part Package Code
DIP
Package Description
0.300 INCH, HERMETIC SEALED, SIDE BRAZED, DIP-28
Pin Count
28
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
15 ns
Additional Feature
AUTOMATIC POWER-DOWN; FLASH CLEAR
JESD-30 Code
R-CDIP-T28
Length
35.56 mm
Memory Density
65536 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Moisture Sensitivity Level
3
Number of Functions
1
Number of Ports
1
Number of Terminals
28
Number of Words
8192 words
Number of Words Code
8000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
8KX8
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
225
Qualification Status
Not Qualified
Seated Height-Max
4.953 mm
Standby Voltage-Min
2 V
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. L7C186DMB15
    LOGIC Devices Inc
    Standard SRAM, 8KX8, 15ns, CMOS, CDIP28, 0.300 INCH, HERMETIC SEALED, SIDE BRAZED, DIP-28
    VS

Alternate Parts for L7C186DMB15

This table gives cross-reference parts and alternative options found for L7C186DMB15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L7C186DMB15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
L7CL186DMB15 Standard SRAM, 8KX8, 15ns, CMOS, CDIP28, 0.300 INCH, HERMETIC SEALED, SIDE BRAZED, DIP-28 LOGIC Devices Inc L7C186DMB15 vs L7CL186DMB15
L7C186CMB15 Standard SRAM, 8KX8, 15ns, CMOS, CDIP28, 0.300 INCH, CERDIP-28 LOGIC Devices Inc L7C186DMB15 vs L7C186CMB15
Part Number Description Manufacturer Compare
P4C164-15CCLF Standard SRAM, 8KX8, 15ns, CMOS, CDIP28, 0.300 INCH, ROHS COMPLIANT, CERAMIC, SIDE BRAZED, DIP-28 Pyramid Semiconductor Corporation L7C186DMB15 vs P4C164-15CCLF
FT6164-15PILF Standard SRAM, Force Technologies Ltd L7C186DMB15 vs FT6164-15PILF
5962-3829418MZX Standard SRAM, 8KX8, 15ns, CMOS, CDIP28, CERAMIC, DIP-28 Pyramid Semiconductor Corporation L7C186DMB15 vs 5962-3829418MZX
P4C164-15PM Standard SRAM, 8KX8, 15ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Pyramid Semiconductor Corporation L7C186DMB15 vs P4C164-15PM
MT5C6407-15L Standard SRAM, 16KX4, 15ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Micron Technology Inc L7C186DMB15 vs MT5C6407-15L
L7CL185DME15 Standard SRAM, 8KX8, 15ns, CMOS, CDIP28, 0.300 INCH, HERMETIC SEALED, SIDE BRAZED, DIP-28 LOGIC Devices Inc L7C186DMB15 vs L7CL185DME15
P4C164L-15DC Standard SRAM, 8KX8, 15ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 Pyramid Semiconductor Corporation L7C186DMB15 vs P4C164L-15DC
FT61982L-15CMB Standard SRAM, 16KX4, 15ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 Force Technologies Ltd L7C186DMB15 vs FT61982L-15CMB
P4C164L-15CMBLF Standard SRAM, 8KX8, 15ns, CMOS, CDIP28, 0.300 INCH, ROHS COMPLIANT, CERAMIC, SIDE BRAZED, DIP-28 Pyramid Semiconductor Corporation L7C186DMB15 vs P4C164L-15CMBLF
P4C164-15DI Standard SRAM, 8KX8, 15ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 Pyramid Semiconductor Corporation L7C186DMB15 vs P4C164-15DI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for L7C186DMB15 by LOGIC Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: L7C186DMB15 by LOGIC Devices Inc

Select Manufacturer
Which Manufacturer of L7C186DMB15 would you like to use for your alert(s)?
  • Please alert me when L7C186DMB15 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for L7C186DMB15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for L7C186DMB15 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for L7C186DMB15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for L7C186DMB15.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare L7C186DMB15 by LOGIC Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: