Memory
L7C172KC25
LOGIC Devices Inc
Description: Standard SRAM, 4KX4, 25ns, CMOS, CQCC28, 0.450 X 0.450 INCH, CERAMIC, LCC-28

Overview of L7C172KC25 by LOGIC Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Computing and Data Storage Aerospace and Defense

CAD Models for L7C172KC25 by LOGIC Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for L7C172KC25 by LOGIC Devices Inc

L7C172KC25
LOGIC Devices Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LOGIC DEVICES INC
Part Package Code
QLCC
Package Description
QCCN, LCC28,.45SQ
Pin Count
28
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
25 ns
Additional Feature
AUTOMATIC POWER-DOWN; HIGH IMPEDANCE WRITE
I/O Type
SEPARATE
JESD-30 Code
S-CQCC-N28
JESD-609 Code
e0
Length
11.43 mm
Memory Density
16384 bit
Memory IC Type
STANDARD SRAM
Memory Width
4
Moisture Sensitivity Level
3
Number of Functions
1
Number of Ports
1
Number of Terminals
28
Number of Words
4096 words
Number of Words Code
4000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
4KX4
Output Characteristics
3-STATE
Output Enable
NO
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Equivalence Code
LCC28,.45SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
225
Qualification Status
Not Qualified
Seated Height-Max
2.54 mm
Standby Current-Max
0.00005 A
Standby Voltage-Min
2 V
Supply Current-Max
0.07 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
11.43 mm
Want to compare parts?
  1. L7C172KC25
    LOGIC Devices Inc
    Standard SRAM, 4KX4, 25ns, CMOS, CQCC28, 0.450 X 0.450 INCH, CERAMIC, LCC-28
    VS

Alternate Parts for L7C172KC25

This table gives cross-reference parts and alternative options found for L7C172KC25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L7C172KC25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT71682LA15LB8 Standard SRAM, 4KX4, 15ns, CMOS, CQCC28, LCC-28 Integrated Device Technology Inc L7C172KC25 vs IDT71682LA15LB8
HM1-65768BK/883:D Standard SRAM, 4KX4, 35ns, CMOS, CDIP20 Matra MHS L7C172KC25 vs HM1-65768BK/883:D
IDT6168SA20L Standard SRAM, 4KX4, 20ns, CMOS, CQCC20, LCC-20 Integrated Device Technology Inc L7C172KC25 vs IDT6168SA20L
L7C171KME20 Standard SRAM, 4KX4, 20ns, CMOS, CQCC28, 0.450 X 0.450 INCH, CERAMIC, LCC-28 LOGIC Devices Inc L7C172KC25 vs L7C171KME20
P4C169-35LMB Standard SRAM, 4KX4, 35ns, CMOS, CQCC20, 0.290 X 0.430 INCH, CERAMIC, LCC-20 Pyramid Semiconductor Corporation L7C172KC25 vs P4C169-35LMB
IDT71681SA35E Standard SRAM, 4KX4, 35ns, CMOS, CDFP24, 0.300 INCH, CERPACK-24 Integrated Device Technology Inc L7C172KC25 vs IDT71681SA35E
FT7C170-20CC Standard SRAM, 4KX4, 20ns, CMOS, CDIP20, 0.300 INCH, CERAMIC, SDIP-20 Force Technologies Ltd L7C172KC25 vs FT7C170-20CC
L7C172CM20 Standard SRAM, 4KX4, 20ns, CMOS, CDIP24, 0.300 INCH, CERDIP-24 LOGIC Devices Inc L7C172KC25 vs L7C172CM20
5962-8670518UA Standard SRAM, 4KX4, 35ns, CMOS, CQCC20, CERAMIC, QCC-20 Pyramid Semiconductor Corporation L7C172KC25 vs 5962-8670518UA
IDT71682SA12DB Standard SRAM, 4KX4, 12ns, CMOS, CDIP24, 0.300 INCH, CERDIP-24 Integrated Device Technology Inc L7C172KC25 vs IDT71682SA12DB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for L7C172KC25 by LOGIC Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: L7C172KC25 by LOGIC Devices Inc

Select Manufacturer
Which Manufacturer of L7C172KC25 would you like to use for your alert(s)?
  • Please alert me when L7C172KC25 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for L7C172KC25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for L7C172KC25 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for L7C172KC25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for L7C172KC25.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare L7C172KC25 by LOGIC Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: