-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3 A step-down switching regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38Y7890
|
Newark | Dc-Dc Switching Buck (Step Down) Regulator, Adjustable, 4.5V-38Vin, 600Mv-38Vout, 3Aout, Vfqfn-10 Rohs Compliant: Yes |Stmicroelectronics L7986TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7993 |
|
$1.4000 / $2.5200 | Buy Now |
DISTI #
497-L7986TRCT-ND
|
DigiKey | IC REG BUCK ADJUSTABLE 3A Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11727 In Stock |
|
$1.1670 / $2.6500 | Buy Now |
DISTI #
L7986TR
|
Avnet Americas | Conv DC-DC Single Step Down 4.5V to 38V 10-Pin VFQFPN EP T/R - Tape and Reel (Alt: L7986TR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ | |
DISTI #
L7986TR
|
Avnet Americas | Conv DC-DC Single Step Down 4.5V to 38V 10-Pin VFQFPN EP T/R - Tape and Reel (Alt: L7986TR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.2399 / $1.2932 | Buy Now |
DISTI #
L7986TR
|
Avnet Americas | Conv DC-DC Single Step Down 4.5V to 38V 10-Pin VFQFPN EP T/R - Tape and Reel (Alt: L7986TR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.2399 / $1.2932 | Buy Now |
DISTI #
511-L7986TR
|
Mouser Electronics | Switching Voltage Regulators 2A Step-Down REG 2A DC 4.5 to 38V RoHS: Compliant | 1979 |
|
$1.2100 / $2.6500 | Buy Now |
|
STMicroelectronics | 3 A step-down switching regulator RoHS: Compliant Min Qty: 1 | 1979 |
|
$1.5500 / $2.6000 | Buy Now |
|
Future Electronics | L7986 Series 38 V 3 A 275 kHz Buck Surface Mount Switching Regulator - VFQFPN-10 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$1.1700 | Buy Now |
|
Future Electronics | L7986 Series 38 V 3 A 275 kHz Buck Surface Mount Switching Regulator - VFQFPN-10 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$1.1700 | Buy Now |
|
Future Electronics | L7986 Series 38 V 3 A 275 kHz Buck Surface Mount Switching Regulator - VFQFPN-10 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$1.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L7986TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L7986TR
STMicroelectronics
3 A step-down switching regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | OPERATES IN ADJUSTABLE MODE FROM 0.6V TO 38V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 38 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PDSO-N10 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4.7 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for L7986TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L7986TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L7986TA | 3 A step-down switching regulator | STMicroelectronics | L7986TR vs L7986TA |
MAX8654ETX+ | Switching Regulator, Voltage-mode, 10A, 1100kHz Switching Freq-Max, BICMOS, 6 X 6 MM, ROHS COMPLIANT, TQFN-36 | Maxim Integrated Products | L7986TR vs MAX8654ETX+ |
NB675GL-Z | Switching Regulator, Voltage-mode, 10A, 600kHz Switching Freq-Max, 3 X 4 MM, MO-220, QFN-21 | Monolithic Power Systems | L7986TR vs NB675GL-Z |
LM22677TJE-ADJ/NOPB | SIMPLE SWITCHER® 4.5V to 42V, 5A Step-Down DC/DC Switching Reg. with Frequency Synchronization 7-TO-263 -40 to 125 | Texas Instruments | L7986TR vs LM22677TJE-ADJ/NOPB |
L7986ATR | 3 A step-down switching regulator | STMicroelectronics | L7986TR vs L7986ATR |
MAX8654ETX+T | Switching Regulator, Voltage-mode, 10A, 1200kHz Switching Freq-Max, BICMOS, 6 X 6 MM, 0.80 MM, ROHS COMPLIANT, MO-220WJJD-1, QFN-36 | Maxim Integrated Products | L7986TR vs MAX8654ETX+T |
A7986A | 3 A step-down switching regulator for automotive applications | STMicroelectronics | L7986TR vs A7986A |
TPS542A52RJMR | 4-V to 18-V input, voltage mode, 15-A synchronous SWIFT™ step-down converter with remote sense 33-VQFN-HR -40 to 150 | Texas Instruments | L7986TR vs TPS542A52RJMR |
L7986A | 3 A step-down switching regulator | STMicroelectronics | L7986TR vs L7986A |
MAX8654ETX+ | 12V, 8A, 1.2MHz, Step-Down Regulator, 36-LFCSP-6X6X0.75, 36 Pins, -40 to 85C | Analog Devices Inc | L7986TR vs MAX8654ETX+ |