-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3 A step-down switching regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC7278
|
Newark | Dc/Dc Conv, Buck, 1Mhz, Hsop-8, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Buck (Step Down), Input Voltage Min:4.5V, Input Voltage Max:38V, Max Output Current:3A, Ic Case/Package:Hsop, No. Of Pins:8Pins Rohs Compliant: Yes |Stmicroelectronics L7986ATR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8019 |
|
$1.2600 / $1.9300 | Buy Now |
DISTI #
79AH3825
|
Newark | Buck Regulators Rohs Compliant: Yes |Stmicroelectronics L7986ATR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 5000 |
|
$1.2000 | Buy Now |
DISTI #
497-12083-1-ND
|
DigiKey | IC REG BUCK ADJ 3A 8HSOP Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18052 In Stock |
|
$1.0259 / $1.7200 | Buy Now |
DISTI #
L7986ATR
|
Avnet Americas | Conv DC-DC Single Step Down 4.5V to 38V 8-Pin HSOP EP T/R - Tape and Reel (Alt: L7986ATR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 5000 |
|
$1.0177 / $1.0751 | Buy Now |
DISTI #
L7986ATR
|
Avnet Americas | Conv DC-DC Single Step Down 4.5V to 38V 8-Pin HSOP EP T/R - Tape and Reel (Alt: L7986ATR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$1.0177 / $1.0751 | Buy Now |
DISTI #
511-L7986ATR
|
Mouser Electronics | Switching Voltage Regulators 3A Step-Down Reg 3A DC 4.5 38V 250kHz RoHS: Compliant | 1853 |
|
$1.0200 / $1.7200 | Buy Now |
DISTI #
E02:0323_03400825
|
Arrow Electronics | Conv DC-DC 4.5V to 38V Synchronous Step Down Single-Out 0.6V to 38V 3A 8-Pin HSOP EP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks | Europe - 7500 |
|
$1.0090 | Buy Now |
|
STMicroelectronics | 3 A step-down switching regulator RoHS: Compliant Min Qty: 1 | 1853 |
|
$1.0100 / $1.6900 | Buy Now |
|
Future Electronics | L7986 Series 30 V 3 A Surface Mount Step-Down Switching Regulator - HSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks Container: Reel | 15000Reel |
|
$0.9850 | Buy Now |
|
Future Electronics | L7986 Series 30 V 3 A Surface Mount Step-Down Switching Regulator - HSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks Container: Reel | 2500Reel |
|
$1.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L7986ATR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L7986ATR
STMicroelectronics
3 A step-down switching regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | OPERATES IN ADJUSTABLE MODE FROM 0.6V TO 38V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 38 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4.7 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.7 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for L7986ATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L7986ATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L7986TA | 3 A step-down switching regulator | STMicroelectronics | L7986ATR vs L7986TA |
LM22677QTJ-ADJ | 8.75A SWITCHING REGULATOR, 600kHz SWITCHING FREQ-MAX, PSSO7, PLASTIC, TO-263, 7 PIN | Texas Instruments | L7986ATR vs LM22677QTJ-ADJ |
LM22677QTJ-ADJ/NOPB | 5A SIMPLE SWITCHER, Step-Down Voltage Reg. with Synchronization or Adjustable Switching Frequency 7-TO-263 -40 to 125 | Texas Instruments | L7986ATR vs LM22677QTJ-ADJ/NOPB |
LM22677QTJE-ADJ/NOPB | 5A SIMPLE SWITCHER, Step-Down Voltage Reg. with Synchronization or Adjustable Switching Frequency 7-TO-263 -40 to 125 | Texas Instruments | L7986ATR vs LM22677QTJE-ADJ/NOPB |
NB675GL-Z | Switching Regulator, Voltage-mode, 10A, 600kHz Switching Freq-Max, 3 X 4 MM, MO-220, QFN-21 | Monolithic Power Systems | L7986ATR vs NB675GL-Z |
A7986A | 3 A step-down switching regulator for automotive applications | STMicroelectronics | L7986ATR vs A7986A |
MAX8654ETX+T | Switching Regulator, Voltage-mode, 10A, 1200kHz Switching Freq-Max, BICMOS, 6 X 6 MM, 0.80 MM, ROHS COMPLIANT, MO-220WJJD-1, QFN-36 | Maxim Integrated Products | L7986ATR vs MAX8654ETX+T |
SC410AMLTRT | Switching Regulator, Voltage-mode, 5A, 1000kHz Switching Freq-Max, PDSO10, 3 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, MLPD-10 | Semtech Corporation | L7986ATR vs SC410AMLTRT |
LM22677TJE-ADJ | 8.75A SWITCHING REGULATOR, 600kHz SWITCHING FREQ-MAX, PSSO7, PLASTIC, TO-263, 7 PIN | Texas Instruments | L7986ATR vs LM22677TJE-ADJ |
MAX8654ETX+T | 12V, 8A, 1.2MHz, Step-Down Regulator, 36-LFCSP-6X6X0.75, 36 Pins, -40 to 85C | Analog Devices Inc | L7986ATR vs MAX8654ETX+T |