There are no models available for this part yet.
Overview of L7815T by STMicroelectronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for L7815T by STMicroelectronics
Part Data Attributes for L7815T by STMicroelectronics
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
STMICROELECTRONICS
|
Part Package Code
|
TO-204AA
|
Package Description
|
TO-3, TO-204/-3
|
Pin Count
|
2
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustability
|
FIXED
|
Dropout Voltage1-Nom
|
2 V
|
Input Voltage Absolute-Max
|
35 V
|
Input Voltage-Max
|
30 V
|
Input Voltage-Min
|
17.5 V
|
JESD-30 Code
|
O-MBFM-P2
|
JESD-609 Code
|
e0
|
Line Regulation-Max
|
0.15%
|
Load Regulation-Max
|
0.15%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
2
|
Operating Temperature TJ-Max
|
150 °C
|
Operating Temperature TJ-Min
|
-55 °C
|
Output Current1-Max
|
1.5 A
|
Output Voltage1-Max
|
15.75 V
|
Output Voltage1-Min
|
14.25 V
|
Output Voltage1-Nom
|
15 V
|
Package Body Material
|
METAL
|
Package Code
|
TO-3
|
Package Equivalence Code
|
TO-204/-3
|
Package Shape
|
ROUND
|
Package Style
|
FLANGE MOUNT
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
PIN/PEG
|
Terminal Position
|
BOTTOM
|
Voltage Tolerance-Max
|
5%
|
Alternate Parts for L7815T
This table gives cross-reference parts and alternative options found for L7815T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L7815T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/10708BYA | Fixed Positive Standard Regulator, 15VBIPolar, MBFM2 | Microchip Technology Inc | L7815T vs M38510/10708BYA |
5962-8855301YA | Fixed Positive Standard Regulator, 15VMBFM2, | Unitrode Corp (RETIRED) | L7815T vs 5962-8855301YA |
L7815CT | 15V FIXED POSITIVE REGULATOR, BFM2, ROHS COMPLIANT, TO-3, 2 PIN | STMicroelectronics | L7815T vs L7815CT |
IP7815AK-883BR1 | Fixed Positive Standard Regulator, 15VMBFM2, TO-3, TO-204AA, 2 PIN | TT Electronics Resistors | L7815T vs IP7815AK-883BR1 |
IP7815AK-DESC | Fixed Positive Standard Regulator, 15VMBFM2, TO-3, TO-204AA, 2 PIN | TT Electronics Resistors | L7815T vs IP7815AK-DESC |
LM140K-15R1 | 15V FIXED POSITIVE REGULATOR, MBFM2, TO-3, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | L7815T vs LM140K-15R1 |
IP140K-15 | 15V FIXED POSITIVE REGULATOR, MBFM2, TO-3, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | L7815T vs IP140K-15 |
IP140AK-15R1 | 15V FIXED POSITIVE REGULATOR, MBFM2, TO-3, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | L7815T vs IP140AK-15R1 |
LM140AK-15R1 | Fixed Positive Standard Regulator, 15VMBFM2, TO-3, 3 PIN | TT Electronics Resistors | L7815T vs LM140AK-15R1 |
LM140AK-15 | Fixed Positive Standard Regulator, 15VMBFM2, TO-3, 3 PIN | TT Electronics Resistors | L7815T vs LM140AK-15 |