-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Positive voltage regulator ICs
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC9206
|
Newark | Volt Reg, Fixed, 5V, 1.5A, 125Deg C, Output Type:Fixed, No. Of Outputs:1Outputs, Output Voltage Min:-, Output Voltage Max:-, Input Voltage Min:10V, Input Voltage Max:35V, Product Range:5V 1.5A Linear Voltage Regulators Rohs Compliant: Yes |Stmicroelectronics L7805ABV-DG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1850 |
|
$0.3650 / $0.9940 | Buy Now |
DISTI #
79AH3822
|
Newark | Power Management Rohs Compliant: Yes |Stmicroelectronics L7805ABV-DG Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4490 | Buy Now |
DISTI #
497-15681-5-ND
|
DigiKey | IC REG LINEAR 5V 1.5A TO220 Min Qty: 1 Lead time: 12 Weeks Container: Tube |
3137 In Stock |
|
$0.3339 / $0.9300 | Buy Now |
DISTI #
L7805ABV-DG
|
Avnet Americas | Standard Regulator Pos 5V 1.5A 3-Pin(3+Tab) TO-220 Tube - Rail/Tube (Alt: L7805ABV-DG) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$0.3315 / $0.3457 | Buy Now |
DISTI #
51AC9206
|
Avnet Americas | Standard Regulator Pos 5V 1.5A 3-Pin(3+Tab) TO-220 Tube - Bulk (Alt: 51AC9206) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 41 Partner Stock |
|
$0.4530 / $0.9940 | Buy Now |
DISTI #
511-L7805ABV-DG
|
Mouser Electronics | Linear Voltage Regulators Positive volt regulator ICs RoHS: Compliant | 3456 |
|
$0.3330 / $0.9100 | Buy Now |
|
STMicroelectronics | Positive voltage regulator ICs RoHS: Compliant Min Qty: 1 | 3456 |
|
$0.4900 / $0.8900 | Buy Now |
|
Future Electronics | L7805 Series 1.5 A 5 V Flange Mount Three Terminal Voltage Regulator - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.3300 / $0.3550 | Buy Now |
|
Future Electronics | L7805 Series 1.5 A 5 V Flange Mount Three Terminal Voltage Regulator - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.3300 / $0.3550 | Buy Now |
|
Future Electronics | L7805 Series 1.5 A 5 V Flange Mount Three Terminal Voltage Regulator - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.3300 / $0.3950 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L7805ABV-DG
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L7805ABV-DG
STMicroelectronics
Positive voltage regulator ICs
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SFM | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Date Of Intro | 1980-01-04 | |
Samacsys Manufacturer | STMicroelectronics | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 7.5 V | |
JESD-30 Code | R-XSFM-T3 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 5.2 V | |
Output Voltage1-Min | 4.8 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 4% |
This table gives cross-reference parts and alternative options found for L7805ABV-DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L7805ABV-DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L7805ACV-DG | Positive voltage regulator ICs | STMicroelectronics | L7805ABV-DG vs L7805ACV-DG |
ZMR500QFTA | Fixed Positive Standard Regulator, 5VBIPolar, PDSO3, SOT-23, 3 PIN | Diodes Incorporated | L7805ABV-DG vs ZMR500QFTA |
L7805CV-DG | Positive voltage regulator ICs | STMicroelectronics | L7805ABV-DG vs L7805CV-DG |