Part Details for ZMR500QFTA by Diodes Incorporated
Overview of ZMR500QFTA by Diodes Incorporated
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZMR500QFTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK9063
|
Newark | Linear Vol Reg, 5V/0.5A, -40 To 125Deg C Rohs Compliant: Yes |Diodes Inc. ZMR500QFTA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2648 |
|
$0.4140 / $0.9050 | Buy Now |
DISTI #
31-ZMR500QFTACT-ND
|
DigiKey | IC REG LINEAR 5V 50MA SOT23 Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1828 In Stock |
|
$0.3288 / $0.8700 | Buy Now |
DISTI #
ZMR500QFTA
|
Avnet Americas | Linear Voltage Regulator IC Positive Fixed 1 Output 5V 50mA SOT-23 - Tape and Reel (Alt: ZMR500QFTA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.2831 / $0.3345 | Buy Now |
DISTI #
621-ZMR500QFTA
|
Mouser Electronics | Linear Voltage Regulators Linear Reg Low Curr RoHS: Compliant | 11323 |
|
$0.3200 / $0.8700 | Buy Now |
DISTI #
ZMR500QFTA
|
Avnet Americas | Linear Voltage Regulator IC Positive Fixed 1 Output 5V 50mA SOT-23 - Tape and Reel (Alt: ZMR500QFTA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.2831 / $0.3345 | Buy Now |
DISTI #
ZMR500QFTA
|
Avnet Silica | Linear Voltage Regulator IC Positive Fixed 1 Output 5V 50mA SOT-23 (Alt: ZMR500QFTA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 28 Weeks, 0 Days | Silica - 0 |
|
Buy Now |