There are no models available for this part yet.
Overview of L77TSAG15SOL2RM8C309 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for L77TSAG15SOL2RM8C309 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
L77TSAG15SOL2RM8C3
|
Avnet Americas | Conn D-Subminiature SKT 15 POS 2.74mm Solder ST Thru-Hole 15 Terminal 1 Port - Trays (Alt: L77TSAG15SOL2RM8C3) RoHS: Compliant Min Qty: 504 Package Multiple: 504 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | ||
DISTI #
523-TSAG15SL2RM8C309
|
Mouser Electronics | D-Sub Standard Connectors D-SUB RoHS: Compliant | 0 |
|
$2.4100 / $2.4800 | Order Now | |
DISTI #
L77TSAG15SOL2R-0
|
TME | L77TSAG15SOL2RM8C309 Min Qty: 15 | 338 |
|
$2.4706 / $2.8471 | Buy Now | |
DISTI #
L77TSAG15SOL2RM8C309
|
Avnet Abacus | Conn D-Subminiature SKT 15 POS 2.74mm Solder ST Thru-Hole 15 Terminal 1 Port (Alt: L77TSAG15SOL2RM8C309) RoHS: Compliant Min Qty: 504 Package Multiple: 504 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S116730391388
|
Chip1Stop | Connector D-Subminiature RoHS: Compliant | 338 |
|
$2.1600 / $2.5800 | Buy Now |
CAD Models for L77TSAG15SOL2RM8C309 by Amphenol Corporation
Part Data Attributes for L77TSAG15SOL2RM8C309 by Amphenol Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
12 Weeks
|
Samacsys Manufacturer
|
Amphenol
|
Additional Feature
|
STANDARD: MIL-C-24308
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating
|
GOLD FLASH
|
Contact Finish Termination
|
Gold Flash (Au)
|
Contact Gender
|
FEMALE
|
Contact Material
|
COPPER ALLOY
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
GLASS FILLED POLYETHYLENE
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD AND PANEL
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
NICKEL/TIN
|
Shell Material
|
STEEL
|
Shell Size
|
2/A
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
15
|
UL Flammability Code
|
94V-0
|
Alternate Parts for L77TSAG15SOL2RM8C309
This table gives cross-reference parts and alternative options found for L77TSAG15SOL2RM8C309. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L77TSAG15SOL2RM8C309, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L77TSAH15SOL2RM8C309 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | L77TSAG15SOL2RM8C309 vs L77TSAH15SOL2RM8C309 |
L17SM215S154T | D Subminiature Connector, 15 Contact(s), Female, Surface Mount Terminal, ROHS COMPLIANT | Amphenol Corporation | L77TSAG15SOL2RM8C309 vs L17SM215S154T |
L77TSAH15SOL2RM5C309 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | L77TSAG15SOL2RM8C309 vs L77TSAH15SOL2RM5C309 |
L77SDA15SA4CH3FC309 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | L77TSAG15SOL2RM8C309 vs L77SDA15SA4CH3FC309 |
L177SDAH15SOL2RM5 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | L77TSAG15SOL2RM8C309 vs L177SDAH15SOL2RM5 |
L17DAFRA15SC309 | D Subminiature Connector, 15 Contact(s), Female, IDC Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | L77TSAG15SOL2RM8C309 vs L17DAFRA15SC309 |
L17SM215SB51T | D Subminiature Connector, 15 Contact(s), Female, Surface Mount Terminal, ROHS COMPLIANT | Amphenol Corporation | L77TSAG15SOL2RM8C309 vs L17SM215SB51T |
L177TSA15SOL2 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | L77TSAG15SOL2RM8C309 vs L177TSA15SOL2 |
L77SDAH15SOL2C309 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | L77TSAG15SOL2RM8C309 vs L77SDAH15SOL2C309 |
L177TSAG15SOL2RM5 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | L77TSAG15SOL2RM8C309 vs L177TSAG15SOL2RM5 |