Part Details for L177TSA15SOL2 by Amphenol Corporation
Overview of L177TSA15SOL2 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L177TSA15SOL2 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Straight PCB Thru Hole Low Profile, Height=6.02mm(0.237in), 15 Socket, Bright Tin Shell, 0.38m(15 in) Gold, 3.05mm (0.120in) Clear Hole |
Price & Stock for L177TSA15SOL2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L177TSA15SOL2
|
Avnet Americas | D-SUB STRAIGHT PCB - Trays (Alt: L177TSA15SOL2) RoHS: Compliant Min Qty: 560 Package Multiple: 560 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
523-L177TSA15SOL2
|
Mouser Electronics | D-Sub Standard Connectors D-SUB STRAIGHT PCB | 0 |
|
$1.0500 / $1.8400 | Order Now |
DISTI #
L177TSA15SOL2
|
Avnet Abacus | (Alt: L177TSA15SOL2) RoHS: Compliant Min Qty: 560 Package Multiple: 560 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for L177TSA15SOL2
L177TSA15SOL2 CAD Models
L177TSA15SOL2 Part Data Attributes
|
L177TSA15SOL2
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
L177TSA15SOL2
Amphenol Corporation
D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Additional Feature | STANDARD: MIL-C-24308 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (15) | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for L177TSA15SOL2
This table gives cross-reference parts and alternative options found for L177TSA15SOL2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L177TSA15SOL2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L77TSAH15SOL2RM8C309 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | L177TSA15SOL2 vs L77TSAH15SOL2RM8C309 |
L17SM215S154T | D Subminiature Connector, 15 Contact(s), Female, Surface Mount Terminal, ROHS COMPLIANT | Amphenol Corporation | L177TSA15SOL2 vs L17SM215S154T |
L77TSAH15SOL2RM5C309 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | L177TSA15SOL2 vs L77TSAH15SOL2RM5C309 |
L77SDA15SA4CH3FC309 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | L177TSA15SOL2 vs L77SDA15SA4CH3FC309 |
L177SDAH15SOL2RM5 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | L177TSA15SOL2 vs L177SDAH15SOL2RM5 |
L17DAFRA15SC309 | D Subminiature Connector, 15 Contact(s), Female, IDC Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | L177TSA15SOL2 vs L17DAFRA15SC309 |
L17SM215SB51T | D Subminiature Connector, 15 Contact(s), Female, Surface Mount Terminal, ROHS COMPLIANT | Amphenol Corporation | L177TSA15SOL2 vs L17SM215SB51T |
L77SDAH15SOL2C309 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | L177TSA15SOL2 vs L77SDAH15SOL2C309 |
L177TSAG15SOL2RM5 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | L177TSA15SOL2 vs L177TSAG15SOL2RM5 |
L77SDAG15SOL2C309 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | L177TSA15SOL2 vs L77SDAG15SOL2C309 |