Part Details for L777TWD43W2P by Amphenol Corporation
Overview of L777TWD43W2P by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L777TWD43W2P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L777TWD43W2P
|
Avnet Americas | COMBO D SUB - Bag (Alt: L777TWD43W2P) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bag | 0 |
|
RFQ |
Part Details for L777TWD43W2P
L777TWD43W2P CAD Models
L777TWD43W2P Part Data Attributes
|
L777TWD43W2P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
L777TWD43W2P
Amphenol Corporation
D Subminiature Connector, 43 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: MIL C24308, SHIELDED | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (79) | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Termination Type | SOLDER | |
Total Number of Contacts | 43 |
Alternate Parts for L777TWD43W2P
This table gives cross-reference parts and alternative options found for L777TWD43W2P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L777TWD43W2P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAMMY-43W2PH | D Subminiature Connector, 43 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | L777TWD43W2P vs DAMMY-43W2PH |
DCMM-43W2PM | D Subminiature Connector, 43 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | L777TWD43W2P vs DCMM-43W2PM |
CBM43W2M0000S | D Subminiature Connector, 43 Contact(s), Male, Crimp/Solder Terminal, | Amphenol Positronic | L777TWD43W2P vs CBM43W2M0000S |
DBMMY-43W2PH | D Subminiature Connector, 43 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | L777TWD43W2P vs DBMMY-43W2PH |
DDME43W2PNMBXFR163 | D Subminiature Connector, 43 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | L777TWD43W2P vs DDME43W2PNMBXFR163 |
DEMY-43W2PX | D Subminiature Connector, 43 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | L777TWD43W2P vs DEMY-43W2PX |
DDM43W2PNMBKFR163 | D Subminiature Connector, 43 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | L777TWD43W2P vs DDM43W2PNMBKFR163 |
DDME43W2PNMBCFR163 | D Subminiature Connector, 43 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | L777TWD43W2P vs DDME43W2PNMBCFR163 |
DDMU-43H2P-OL4-A191-K87 | D Subminiature Connector, 43 Contact(s), Male, Solder Terminal, | ITT Interconnect Solutions | L777TWD43W2P vs DDMU-43H2P-OL4-A191-K87 |
DDMME-43W2PB | D Subminiature Connector, 43 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | L777TWD43W2P vs DDMME-43W2PB |