L777TWD43W2P vs DBMMY-43W2PH feature comparison

L777TWD43W2P Amphenol Corporation

Buy Now Datasheet

DBMMY-43W2PH Cinch Connectivity Solutions

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer AMPHENOL CORP CINCH CONNECTIVITY SOLUTIONS
Package Description ROHS COMPLIANT
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8536.69.40.30
Additional Feature STANDARD: MIL C24308, SHIELDED
Body/Shell Style PLUG PLUG
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating GOLD (30) OVER NICKEL (79) GOLD (50)
Contact Finish Termination Tin (Sn) GOLD (50)
Contact Gender MALE MALE
Contact Material BRASS BRASS
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYETHYLENE GLASS FILLED DIALLYL PHTHALATE
JESD-609 Code e3 e4
MIL Conformance YES NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts YES YES
Mounting Type BOARD AND PANEL BOARD AND PANEL
Option GENERAL PURPOSE
Shell Finish TIN CADMIUM
Shell Material STEEL STEEL
Shell Size 5/D 5/D
Termination Type SOLDER SOLDER
Total Number of Contacts 43 43
Base Number Matches 97 1
UL Flammability Code 94V-0

Compare L777TWD43W2P with alternatives

Compare DBMMY-43W2PH with alternatives