Part Details for L777SDE09PA4CH4F by Amphenol Corporation
Overview of L777SDE09PA4CH4F by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L777SDE09PA4CH4F | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Right Angle PCB Through Hole, FP=8.08mm (0.318in), Row Pitch 2.84mm, 09 Pin, 0.38m (15in) Gold, Bright Tin Shell+Grounding Dimples, 4-40 Front Screwlock, Ground Tab with Boardlock |
Price & Stock for L777SDE09PA4CH4F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L777SDE09PA4CH4F
|
Avnet Americas | Conn D-Subminiature PIN 9 POS 2.74mm Solder RA Thru-Hole 9 Terminal 1 Port - Trays (Alt: L777SDE09PA4CH4F) RoHS: Compliant Min Qty: 540 Package Multiple: 540 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
523-L777SDE09PA4CH4F
|
Mouser Electronics | D-Sub Standard Connectors D-SUB RoHS: Compliant | 152 |
|
$1.4700 / $2.5800 | Buy Now |
DISTI #
L777SDE09PA4CH4F-0
|
TME | L777SDE09PA4CH4F Min Qty: 25 | 21600 |
|
$1.5468 / $1.6968 | Buy Now |
DISTI #
L777SDE09PA4CH4F
|
Avnet Abacus | Conn D-Subminiature PIN 9 POS 2.74mm Solder RA Thru-Hole 9 Terminal 1 Port (Alt: L777SDE09PA4CH4F) RoHS: Compliant Min Qty: 540 Package Multiple: 540 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S116758265500
|
Chip1Stop | Connector D-Subminiature | 21600 |
|
$1.7000 | Buy Now |
Part Details for L777SDE09PA4CH4F
L777SDE09PA4CH4F CAD Models
L777SDE09PA4CH4F Part Data Attributes
|
L777SDE09PA4CH4F
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
L777SDE09PA4CH4F
Amphenol Corporation
D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRONZE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for L777SDE09PA4CH4F
This table gives cross-reference parts and alternative options found for L777SDE09PA4CH4F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L777SDE09PA4CH4F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JEY-9P-1A2E90 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | JST Manufacturing | L777SDE09PA4CH4F vs JEY-9P-1A2E90 |
L777DFEH09P1AMN | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L777SDE09PA4CH4F vs L777DFEH09P1AMN |
DM10151-H5J9-4F | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, LEAD FREE | Foxconn | L777SDE09PA4CH4F vs DM10151-H5J9-4F |
JES-9P-4A3B | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | JST Manufacturing | L777SDE09PA4CH4F vs JES-9P-4A3B |
JES-9P-4A3H14 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | JST Manufacturing | L777SDE09PA4CH4F vs JES-9P-4A3H14 |
L17DEFRBA09PC309 | D Subminiature Connector, 9 Contact(s), Male, IDC Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L777SDE09PA4CH4F vs L17DEFRBA09PC309 |
L717TSEG09POL2RM5C309 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L777SDE09PA4CH4F vs L717TSEG09POL2RM5C309 |
K88X-ED-9P-K | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Kycon Inc | L777SDE09PA4CH4F vs K88X-ED-9P-K |
JES-9P-4A3G14 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | JST Manufacturing | L777SDE09PA4CH4F vs JES-9P-4A3G14 |
HDC9M20Z00 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, | Amphenol Positronic | L777SDE09PA4CH4F vs HDC9M20Z00 |