There are no models available for this part yet.
Overview of JES-9P-4A3B by JST Manufacturing
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
CAD Models for JES-9P-4A3B by JST Manufacturing
Part Data Attributes for JES-9P-4A3B by JST Manufacturing
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
J S T MFG CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Additional Feature
|
PANEL MOUNT
|
Body/Shell Style
|
PLUG
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating
|
GOLD FLASH
|
Contact Finish Termination
|
GOLD FLASH
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
NICKEL
|
Shell Material
|
STEEL
|
Shell Size
|
1/E
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
9
|
UL Flammability Code
|
94V-0
|
Alternate Parts for JES-9P-4A3B
This table gives cross-reference parts and alternative options found for JES-9P-4A3B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JES-9P-4A3B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JEY-9P-1A2E90 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | JST Manufacturing | JES-9P-4A3B vs JEY-9P-1A2E90 |
L777DFEH09P1AMN | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | JES-9P-4A3B vs L777DFEH09P1AMN |
DM10151-H5J9-4F | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, LEAD FREE | Foxconn | JES-9P-4A3B vs DM10151-H5J9-4F |
JES-9P-4A3H14 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | JST Manufacturing | JES-9P-4A3B vs JES-9P-4A3H14 |
L17DEFRBA09PC309 | D Subminiature Connector, 9 Contact(s), Male, IDC Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | JES-9P-4A3B vs L17DEFRBA09PC309 |
L717TSEG09POL2RM5C309 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | JES-9P-4A3B vs L717TSEG09POL2RM5C309 |
K88X-ED-9P-K | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Kycon Inc | JES-9P-4A3B vs K88X-ED-9P-K |
JES-9P-4A3G14 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | JST Manufacturing | JES-9P-4A3B vs JES-9P-4A3G14 |
HDC9M20Z00 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, | Amphenol Positronic | JES-9P-4A3B vs HDC9M20Z00 |
DM10151-PJ9-4F | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, LEAD FREE | Foxconn | JES-9P-4A3B vs DM10151-PJ9-4F |