Part Details for L7203S by STMicroelectronics
Overview of L7203S by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Automotive
Robotics and Drones
Part Details for L7203S
L7203S CAD Models
L7203S Part Data Attributes:
|
L7203S
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L7203S
STMicroelectronics
1 CHANNEL CD MOTOR DRIVER, PDSO24, SSOP-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SSOP | |
Package Description | SSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Drive Type | OPTICAL | |
Interface IC Type | CD MOTOR DRIVER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 8.2 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max | 5.75 V | |
Supply Voltage-Min | 4.25 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 13.8 V | |
Supply Voltage1-Min | 10.2 V | |
Supply Voltage1-Nom | 12 V | |
Surface Mount | YES | |
Technology | BCD | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 7.8 mm |
Alternate Parts for L7203S
This table gives cross-reference parts and alternative options found for L7203S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L7203S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
32D4660-24M | Time Base Generator, PDSO24 | Silicon Systems Inc | L7203S vs 32D4660-24M |
BH6629FS | Read/Write Amplifier Circuit, PDSO24, SSOP-24 | ROHM Semiconductor | L7203S vs BH6629FS |
TDA1302T | IC 6 CHANNEL READ CHANNEL, PDSO24, PLASTIC, SO-24, Drive Electronics | NXP Semiconductors | L7203S vs TDA1302T |
MB4111ZF | 4 CHANNEL READ WRITE AMPLIFIER CIRCUIT, CDFP24, FRIT SEALED, CERAMIC, FP-24 | FUJITSU Limited | L7203S vs MB4111ZF |
CXA3090N | Read/Write Amplifier Circuit, 6 Channel, BIPolar, PDSO24, 5.60 MM, PLASTIC, SSOP-24 | Sony Semiconductor | L7203S vs CXA3090N |
34R3435X-V24 | Read/Write Amplifier Circuit, 1 Channel, BICMOS, PDSO24 | Silicon Systems Inc | L7203S vs 34R3435X-V24 |
BH6629FS-E2 | Read/Write Amplifier Circuit, PDSO24, SSOP-24 | ROHM Semiconductor | L7203S vs BH6629FS-E2 |
32R2203X-6CV24 | Read/Write Amplifier Circuit, 6 Channel, BICMOS, PDSO24 | Silicon Systems Inc | L7203S vs 32R2203X-6CV24 |
32R2021R-10CV24 | Read/Write Amplifier Circuit, 10 Channel, BIPolar, PDSO24 | Silicon Systems Inc | L7203S vs 32R2021R-10CV24 |
DP8464BN-2 | IC PULSE DETECTOR, PDIP24, 0.300 INCH, PLASTIC, DIP-24, Drive Electronics | National Semiconductor Corporation | L7203S vs DP8464BN-2 |