Part Details for L7203 by STMicroelectronics
Overview of L7203 by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Automotive
Robotics and Drones
Price & Stock for L7203
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | SMOOTH DRIVE SPINDLE MOTOR FOR OPTICAL DRIVE APPLICATION WITH POWER INTEGRATED | 800 |
|
RFQ |
Part Details for L7203
L7203 CAD Models
L7203 Part Data Attributes:
|
L7203
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L7203
STMicroelectronics
1 CHANNEL CD MOTOR DRIVER, PDSO20, SO-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Drive Type | OPTICAL | |
Interface IC Type | CD MOTOR DRIVER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.75 V | |
Supply Voltage-Min | 4.25 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 13.8 V | |
Supply Voltage1-Min | 10.2 V | |
Supply Voltage1-Nom | 12 V | |
Surface Mount | YES | |
Technology | BCD | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for L7203
This table gives cross-reference parts and alternative options found for L7203. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L7203, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
32R2320W-4CV | Read/Write Amplifier Circuit, 4 Channel, BICMOS, PDSO20 | Silicon Systems Inc | L7203 vs 32R2320W-4CV |
32R2201RY-4CL20R | Read/Write Amplifier Circuit, 4 Channel, BICMOS, PDSO20 | Silicon Systems Inc | L7203 vs 32R2201RY-4CL20R |
32R2201V-4CV20R | Read/Write Amplifier Circuit, 4 Channel, BICMOS, PDSO20 | Silicon Systems Inc | L7203 vs 32R2201V-4CV20R |
32R2210X-4CV20R | Read/Write Amplifier Circuit, 4 Channel, BICMOS, PDSO20 | Silicon Systems Inc | L7203 vs 32R2210X-4CV20R |
32R2201X-4CL20 | Read/Write Amplifier Circuit, 4 Channel, BICMOS, PDSO20 | Silicon Systems Inc | L7203 vs 32R2201X-4CL20 |
32R2310-4L20 | Read/Write Amplifier Circuit, 4 Channel, BICMOS, PDSO20 | Silicon Systems Inc | L7203 vs 32R2310-4L20 |
32R2321RW-4CV | Read/Write Amplifier Circuit, 4 Channel, BICMOS, PDSO20 | Silicon Systems Inc | L7203 vs 32R2321RW-4CV |
32R2220RW-2CV20 | Read/Write Amplifier Circuit, 2 Channel, BICMOS, PDSO20 | Silicon Systems Inc | L7203 vs 32R2220RW-2CV20 |
32R2201X-4CV20R | Read/Write Amplifier Circuit, 4 Channel, BICMOS, PDSO20 | Silicon Systems Inc | L7203 vs 32R2201X-4CV20R |
32R2320RW-4CVT20R | Read/Write Amplifier Circuit, 4 Channel, BICMOS, PDSO20 | Silicon Systems Inc | L7203 vs 32R2320RW-4CVT20R |