Part Details for L717HDE15PD1CH3R by Amphenol Corporation
Overview of L717HDE15PD1CH3R by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L717HDE15PD1CH3RC309 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, High Density, Right Angle PCB Thru Hole, FP=8.89mm (0.35u\\), 15 Pin, 0.76m (30 in) Gold, M3 Rear Threaded Insert, Ground Tab, With Boardlock | |
L717HDE15PD1CH3R | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, High Density, Right Angle PCB Thru Hole, FP=8.89mm (0.35u\\), 15 Pin, Flash Gold, M3 Rear Threaded Insert, Ground Tab, With Boardlock |
Price & Stock for L717HDE15PD1CH3R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L717HDE15PD1CH3R
|
Avnet Americas | Conn High Density D-Sub PIN 15 POS 2.29mm Solder RA Thru-Hole 15 Terminal 1 Port - Trays (Alt: L717HDE15PD1CH3R) RoHS: Compliant Min Qty: 180 Package Multiple: 180 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
523-L717HDE15PD1CH3R
|
Mouser Electronics | D-Sub High Density Connectors 15P Sz E Hi Density Pin Rear Insert M3 RoHS: Compliant | 128 |
|
$1.0100 / $1.8000 | Buy Now |
DISTI #
L717HDE15PD1CH3R
|
Avnet Abacus | Conn High Density D-Sub PIN 15 POS 2.29mm Solder RA Thru-Hole 15 Terminal 1 Port (Alt: L717HDE15PD1CH3R) RoHS: Compliant Min Qty: 180 Package Multiple: 180 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for L717HDE15PD1CH3R
L717HDE15PD1CH3R CAD Models
L717HDE15PD1CH3R Part Data Attributes
|
L717HDE15PD1CH3R
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
L717HDE15PD1CH3R
Amphenol Corporation
D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Amphenol | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | Gold Flash (Au) | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for L717HDE15PD1CH3R
This table gives cross-reference parts and alternative options found for L717HDE15PD1CH3R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L717HDE15PD1CH3R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L717HDE15PD1CH3RC309 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L717HDE15PD1CH3R vs L717HDE15PD1CH3RC309 |
L77HDE15PD1CH3R | D Type Connector, 15 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, M3 | Amphenol Corporation | L717HDE15PD1CH3R vs L77HDE15PD1CH3R |