Part Details for L777HDE15PD3CH3F by Amphenol Corporation
Overview of L777HDE15PD3CH3F by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for L777HDE15PD3CH3F
L777HDE15PD3CH3F CAD Models
L777HDE15PD3CH3F Part Data Attributes
|
L777HDE15PD3CH3F
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
L777HDE15PD3CH3F
Amphenol Corporation
D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-24308 | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for L777HDE15PD3CH3F
This table gives cross-reference parts and alternative options found for L777HDE15PD3CH3F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L777HDE15PD3CH3F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L77HDE15PD1CH3R | D Type Connector, 15 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, M3 | Amphenol Corporation | L777HDE15PD3CH3F vs L77HDE15PD1CH3R |
L777HDE15PD2CH3R | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L777HDE15PD3CH3F vs L777HDE15PD2CH3R |
L717HDE15PD2CH4FC309 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L777HDE15PD3CH3F vs L717HDE15PD2CH4FC309 |
L777HDE15PVFM | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L777HDE15PD3CH3F vs L777HDE15PVFM |
L717HDE15PD0CH4FC309 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L777HDE15PD3CH3F vs L717HDE15PD0CH4FC309 |
L777HDE15PD0CH4R | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L777HDE15PD3CH3F vs L777HDE15PD0CH4R |
L777HDE15PD3CH4F | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L777HDE15PD3CH3F vs L777HDE15PD3CH4F |
L717HDE15PD1CH3F | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L777HDE15PD3CH3F vs L717HDE15PD1CH3F |
L777HDE15PD1CH3R | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L777HDE15PD3CH3F vs L777HDE15PD1CH3R |
L777HDE15PD0CH3F | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L777HDE15PD3CH3F vs L777HDE15PD0CH3F |