Part Details for L717HDC62POL2 by Amphenol Corporation
Overview of L717HDC62POL2 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L717HDC62POL2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L717HDC62POL2
|
Avnet Americas | Conn High Density D-Sub PIN 62 POS 2.29mm Solder ST Thru-Hole 62 Terminal 1 Port - Trays (Alt: L717HDC62POL2) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Container: Tray | 0 |
|
RFQ | |
DISTI #
523-L717HDC62POL2
|
Mouser Electronics | D-Sub High Density Connectors 62P Sz C Hi Density Pin Straight PCB RoHS: Compliant | 0 |
|
$3.5600 / $5.4800 | Order Now |
Part Details for L717HDC62POL2
L717HDC62POL2 CAD Models
L717HDC62POL2 Part Data Attributes
|
L717HDC62POL2
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
L717HDC62POL2
Amphenol Corporation
D Subminiature Connector, 62 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 62 | |
UL Flammability Code | 94V-0 |
Alternate Parts for L717HDC62POL2
This table gives cross-reference parts and alternative options found for L717HDC62POL2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L717HDC62POL2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
748367-2 | CONNECTOR, 62 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, CRIMP, PLUG | TE Connectivity | L717HDC62POL2 vs 748367-2 |
DCMA62PNMCK52 | D Subminiature Connector, 62 Contact(s), Male, Crimp Terminal, Plug, | ITT Interconnect Solutions | L717HDC62POL2 vs DCMA62PNMCK52 |
L777HDHDCG62PVFM | D Subminiature Connector, 62 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L717HDC62POL2 vs L777HDHDCG62PVFM |
L77HDC62PVFM | D Subminiature Connector, 62 Contact(s), Male, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | L717HDC62POL2 vs L77HDC62PVFM |
117-HR-C-62-P-VFM | D Subminiature Connector, 62 Contact(s), Male, Crimp Terminal, | Amphenol Corporation | L717HDC62POL2 vs 117-HR-C-62-P-VFM |
PCDD62M98B3000/AA-15 | D Subminiature Connector, 62 Contact(s), Male, Press Fit Terminal, ROHS COMPLIANT | Amphenol Positronic | L717HDC62POL2 vs PCDD62M98B3000/AA-15 |
17HD-062-P-AM-2-33 | D Subminiature Connector, 62 Contact(s), Male, Solder Terminal, | Amphenol Corporation | L717HDC62POL2 vs 17HD-062-P-AM-2-33 |
DD62M4R700Z/AA-15 | D Subminiature Connector, 62 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | L717HDC62POL2 vs DD62M4R700Z/AA-15 |
302-042-200 | D Subminiature Connector, 62 Contact(s), Male, Solder Terminal | I/O Interconnect | L717HDC62POL2 vs 302-042-200 |
PCDD62M98S0T2Z | D Subminiature Connector, 62 Contact(s), Male, Press Fit Terminal, | Amphenol Positronic | L717HDC62POL2 vs PCDD62M98S0T2Z |