Part Details for 117-HR-C-62-P-VFM by Amphenol Corporation
Overview of 117-HR-C-62-P-VFM by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 117-HR-C-62-P-VFM
117-HR-C-62-P-VFM CAD Models
117-HR-C-62-P-VFM Part Data Attributes
|
117-HR-C-62-P-VFM
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
117-HR-C-62-P-VFM
Amphenol Corporation
D Subminiature Connector, 62 Contact(s), Male, Crimp Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-24308, EMI/RFI SHIELDED TYPE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | CRIMP | |
Total Number of Contacts | 62 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 117-HR-C-62-P-VFM
This table gives cross-reference parts and alternative options found for 117-HR-C-62-P-VFM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 117-HR-C-62-P-VFM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
748367-2 | CONNECTOR, 62 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, CRIMP, PLUG | TE Connectivity | 117-HR-C-62-P-VFM vs 748367-2 |
DCMA62PNMCK52 | D Subminiature Connector, 62 Contact(s), Male, Crimp Terminal, Plug, | ITT Interconnect Solutions | 117-HR-C-62-P-VFM vs DCMA62PNMCK52 |
L777HDHDCG62PVFM | D Subminiature Connector, 62 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | 117-HR-C-62-P-VFM vs L777HDHDCG62PVFM |
L77HDC62PVFM | D Subminiature Connector, 62 Contact(s), Male, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | 117-HR-C-62-P-VFM vs L77HDC62PVFM |
PCDD62M98B3000/AA-15 | D Subminiature Connector, 62 Contact(s), Male, Press Fit Terminal, ROHS COMPLIANT | Amphenol Positronic | 117-HR-C-62-P-VFM vs PCDD62M98B3000/AA-15 |
17HD-062-P-AM-2-33 | D Subminiature Connector, 62 Contact(s), Male, Solder Terminal, | Amphenol Corporation | 117-HR-C-62-P-VFM vs 17HD-062-P-AM-2-33 |
DD62M4R700Z/AA-15 | D Subminiature Connector, 62 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | 117-HR-C-62-P-VFM vs DD62M4R700Z/AA-15 |
302-042-200 | D Subminiature Connector, 62 Contact(s), Male, Solder Terminal | I/O Interconnect | 117-HR-C-62-P-VFM vs 302-042-200 |
PCDD62M98S0T2Z | D Subminiature Connector, 62 Contact(s), Male, Press Fit Terminal, | Amphenol Positronic | 117-HR-C-62-P-VFM vs PCDD62M98S0T2Z |
DD62M10000-50-403.0 | D Subminiature Connector, 62 Contact(s), Male, Crimp Terminal, | Amphenol Positronic | 117-HR-C-62-P-VFM vs DD62M10000-50-403.0 |