Part Details for L717HDAH26POL2C309 by Amphenol Corporation
Overview of L717HDAH26POL2C309 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L717HDAH26POL2C309
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L717HDAH26POL2C309
|
Avnet Americas | Conn High Density D-Sub PIN 26 POS 2.29mm Solder ST Thru-Hole 26 Terminal 1 Port - Trays (Alt: L717HDAH26POL2C309) RoHS: Compliant Min Qty: 560 Package Multiple: 560 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$2.2396 / $2.7676 | Buy Now |
DISTI #
523-HDAH26POL2C309
|
Mouser Electronics | D-Sub High Density Connectors 26P Sz A Hi Density Pin Strt PCB 30u RoHS: Compliant | 0 |
|
$2.6800 / $3.0200 | Order Now |
Part Details for L717HDAH26POL2C309
L717HDAH26POL2C309 CAD Models
L717HDAH26POL2C309 Part Data Attributes
|
L717HDAH26POL2C309
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
L717HDAH26POL2C309
Amphenol Corporation
D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Additional Feature | STANDARD: MIL-C-24308 | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | TIN OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |
Alternate Parts for L717HDAH26POL2C309
This table gives cross-reference parts and alternative options found for L717HDAH26POL2C309. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L717HDAH26POL2C309, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DD26M10000-50-403.2 | D Subminiature Connector, 26 Contact(s), Male, Crimp Terminal, | Amphenol Positronic | L717HDAH26POL2C309 vs DD26M10000-50-403.2 |
17EBH-026PAA-010 | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | L717HDAH26POL2C309 vs 17EBH-026PAA-010 |
DD26M4R700C/AA-14 | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | L717HDAH26POL2C309 vs DD26M4R700C/AA-14 |
SD308-A26-P-A-2-000 | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, Plug, | Amphenol Corporation | L717HDAH26POL2C309 vs SD308-A26-P-A-2-000 |
K66X-A26P-NJM | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Kycon Inc | L717HDAH26POL2C309 vs K66X-A26P-NJM |
D3E26PTESS30E | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Northern Technologies Corporation | L717HDAH26POL2C309 vs D3E26PTESS30E |
6-749769-7 | 26 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE Connectivity | L717HDAH26POL2C309 vs 6-749769-7 |
DD26M4R700X-15 | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, | Amphenol Positronic | L717HDAH26POL2C309 vs DD26M4R700X-15 |
KF66X-A26P-OJ30 | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Kycon Inc | L717HDAH26POL2C309 vs KF66X-A26P-OJ30 |
302-032-206 | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal | I/O Interconnect | L717HDAH26POL2C309 vs 302-032-206 |