17EBH-026PAA-010
Amphenol Corporation
Description: D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, ROHS COMPLIANT

Overview of 17EBH-026PAA-010 by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

CAD Models for 17EBH-026PAA-010 by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 17EBH-026PAA-010 by Amphenol Corporation

17EBH-026PAA-010
Amphenol Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.30
Connector Type
D SUBMINIATURE CONNECTOR
Contact Finish Mating
GOLD FLASH (3) OVER NICKEL (50)
Contact Finish Termination
MATTE TIN (100)
Contact Gender
MALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
GLASS FILLED POLYAMIDE
JESD-609 Code
e3
MIL Conformance
NO
Mixed Contacts
NO
Mounting Type
BOARD AND PANEL
Option
GENERAL PURPOSE
Shell Finish
TIN
Shell Material
STEEL
Shell Size
2/A
Termination Type
SOLDER
Total Number of Contacts
26
UL Flammability Code
94V-0
Want to compare parts?
  1. 17EBH-026PAA-010
    Amphenol Corporation
    D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
    VS

Alternate Parts for 17EBH-026PAA-010

This table gives cross-reference parts and alternative options found for 17EBH-026PAA-010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 17EBH-026PAA-010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DD26M10000-50-403.2 D Subminiature Connector, 26 Contact(s), Male, Crimp Terminal, Amphenol Positronic 17EBH-026PAA-010 vs DD26M10000-50-403.2
DD26M4R700C/AA-14 D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, ROHS COMPLIANT Amphenol Positronic 17EBH-026PAA-010 vs DD26M4R700C/AA-14
SD308-A26-P-A-2-000 D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, Plug, Amphenol Corporation 17EBH-026PAA-010 vs SD308-A26-P-A-2-000
K66X-A26P-NJM D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT Kycon Inc 17EBH-026PAA-010 vs K66X-A26P-NJM
D3E26PTESS30E D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, ROHS COMPLIANT Northern Technologies Corporation 17EBH-026PAA-010 vs D3E26PTESS30E
6-749769-7 26 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG TE Connectivity 17EBH-026PAA-010 vs 6-749769-7
DD26M4R700X-15 D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, Amphenol Positronic 17EBH-026PAA-010 vs DD26M4R700X-15
KF66X-A26P-OJ30 D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT Kycon Inc 17EBH-026PAA-010 vs KF66X-A26P-OJ30
302-032-206 D Subminiature Connector, 26 Contact(s), Male, Solder Terminal I/O Interconnect 17EBH-026PAA-010 vs 302-032-206
17HD-026-P-AA-3-00 D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, Amphenol Corporation 17EBH-026PAA-010 vs 17HD-026-P-AA-3-00

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 17EBH-026PAA-010 by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 17EBH-026PAA-010 by Amphenol Corporation

  • Please alert me when 17EBH-026PAA-010 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 17EBH-026PAA-010 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 17EBH-026PAA-010 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 17EBH-026PAA-010 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 17EBH-026PAA-010.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 17EBH-026PAA-010 by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: