Part Details for L7150 by STMicroelectronics
Overview of L7150 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9254BCPZRL7-150 | Analog Devices | 1.8V 14Bit 150 MSPS ADC |
Part Details for L7150
L7150 CAD Models
L7150 Part Data Attributes
|
L7150
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L7150
STMicroelectronics
1.75A BUF OR INV BASED PRPHL DRVR, PSFM15
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | TRANSIENT | |
Driver Number of Bits | 4 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PSFM-T15 | |
Number of Functions | 1 | |
Number of Terminals | 15 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current Flow Direction | SINK | |
Output Current-Max | 1.25 A | |
Output Peak Current Limit-Nom | 1.75 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP15,.2,.17TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Turn-off Time | 1.5 µs | |
Turn-on Time | 1 µs |