L7150
Description: Peripheral Driver, 4 Driver, PZIP15

Overview of L7150 by SGS-Ates Componenti Electronici SPA

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
AD9254BCPZRL7-150 Analog Devices 1.8V 14Bit 150 MSPS ADC

CAD Models for L7150 by SGS-Ates Componenti Electronici SPA
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for L7150 by SGS-Ates Componenti Electronici SPA

L7150
SGS-Ates Componenti Electronici SPA
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SGS-ATES COMPONENTI ELECTRONICI S P A
Package Description
ZIP, ZIP15,.2,.17TB
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Driver Number of Bits
4
JESD-30 Code
R-PZIP-T15
JESD-609 Code
e0
Number of Terminals
15
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
ZIP
Package Equivalence Code
ZIP15,.2,.17TB
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Surface Mount
NO
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
1.27 mm
Terminal Position
ZIG-ZAG
Want to compare parts?
  1. L7150
    SGS-Ates Componenti Electronici SPA
    Peripheral Driver, 4 Driver, PZIP15
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for L7150 by SGS-Ates Componenti Electronici SPA.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: L7150 by SGS-Ates Componenti Electronici SPA

Select Manufacturer
Which Manufacturer of L7150 would you like to use for your alert(s)?
  • Please alert me when L7150 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for L7150 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for L7150 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for L7150 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for L7150.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare L7150 by SGS-Ates Componenti Electronici SPA

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: