Part Details for L7113NBT by Kingbright
Overview of L7113NBT by Kingbright
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for L7113NBT
L7113NBT CAD Models
L7113NBT Part Data Attributes
|
L7113NBT
Kingbright
Buy Now
Datasheet
|
Compare Parts:
L7113NBT
Kingbright
Single Color LED, Blue, Transparent, T-1 3/4, 5mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | BLUE | |
Color@Wavelength | Blue | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 4 V | |
Lens Type | TRANSPARENT | |
Luminous Intensity-Nom | 200.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.6 mm | |
Packing Method | BULK | |
Peak Wavelength | 445 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 16 deg |
Alternate Parts for L7113NBT
This table gives cross-reference parts and alternative options found for L7113NBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L7113NBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L7113ND | T-1 3/4 SINGLE COLOR LED, PURE ORANGE, 5 mm, ROHS COMPLIANT PACKAGE-2 | Kingbright | L7113NBT vs L7113ND |
L-7113NC | Single Color LED, Pure Orange, Water Clear, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2 | Kingbright | L7113NBT vs L-7113NC |
L-7113NBT | T-1 3/4 SINGLE COLOR LED, BLUE, 5 mm | Kingbright | L7113NBT vs L-7113NBT |
L-7113NBD | T-1 3/4 SINGLE COLOR LED, BLUE, 5 mm | Kingbright | L7113NBT vs L-7113NBD |