Part Details for L7113NC by Kingbright
Overview of L7113NC by Kingbright
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L7113NC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000998528
|
Sager | Standard LEDs - Through Hole PURE ORANGE WTR CLR | 0 |
|
Buy Now |
Part Details for L7113NC
L7113NC CAD Models
L7113NC Part Data Attributes
|
L7113NC
Kingbright
Buy Now
Datasheet
|
Compare Parts:
L7113NC
Kingbright
T-1 3/4 SINGLE COLOR LED, PURE ORANGE, 5 mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Color | PURE ORANGE | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 80.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.6 mm | |
Packing Method | TAPE AND REEL | |
Peak Wavelength | 607 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | NOT SPECIFIED | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 20 deg |
Alternate Parts for L7113NC
This table gives cross-reference parts and alternative options found for L7113NC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L7113NC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L-7113ND | Single Color LED, Pure Orange, Diffused Orange, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2 | Kingbright | L7113NC vs L-7113ND |
L-7113NC | Single Color LED, Pure Orange, Water Clear, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2 | Kingbright | L7113NC vs L-7113NC |
L7113NBT | Single Color LED, Blue, Transparent, T-1 3/4, 5mm, | Kingbright | L7113NC vs L7113NBT |
L-7113NBT | T-1 3/4 SINGLE COLOR LED, BLUE, 5 mm | Kingbright | L7113NC vs L-7113NBT |