-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Battery charger system with integrated power switch for Li-Ion/Li-Polymer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC9184
|
Newark | Batt Charger, -40 To 125Deg C, Battery Type:Li-Ion, Li-Pol, Input Voltage:12V, Battery Charge Voltage:-, Charge Current:1.045A, Ic Case/Package:Vfqfpn, No. Of Pins:16Pins, No. Of Cells:1Cells, Operating Temperature Min:-40°C Rohs Compliant: Yes |Stmicroelectronics L6924D013TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5440 |
|
$1.1500 / $1.4600 | Buy Now |
DISTI #
23AC6602
|
Newark | Power Management Rohs Compliant: Yes |Stmicroelectronics L6924D013TR Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1200 | Buy Now |
DISTI #
497-5100-1-ND
|
DigiKey | IC BATT CHG LI-ION 1CEL 16VFQFPN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
17420 In Stock |
|
$1.0031 / $2.2800 | Buy Now |
DISTI #
L6924D013TR
|
Avnet Americas | Battery Charger IC, 1 Cell, Li-Ion, Li-Pol, 12 V, 4.2 V, 975 mA, 16 Pins, VFQFPN-EP - Tape and Reel (Alt: L6924D013TR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.0658 / $1.1116 | Buy Now |
DISTI #
51AC9184
|
Avnet Americas | Battery Charger IC, 1 Cell, Li-Ion, Li-Pol, 12 V, 4.2 V, 975 mA, 16 Pins, VFQFPN-EP - Product that comes on tape, but is not reeled (Alt: 51AC9184) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 868 Partner Stock |
|
$1.8000 / $2.4900 | Buy Now |
DISTI #
511-L6924D013TR
|
Mouser Electronics | Battery Management Battery Charger Sys Li-Ion/Li-Poly RoHS: Compliant | 5938 |
|
$1.0400 / $2.1800 | Buy Now |
DISTI #
E02:0323_00208194
|
Arrow Electronics | Battery Charger Li-Ion/Li-Pol 1000mA 4.2V 16-Pin VFQFPN EP T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Date Code: 2406 | Europe - 4000 |
|
$0.9787 / $1.0193 | Buy Now |
DISTI #
V36:1790_06552525
|
Arrow Electronics | Battery Charger Li-Ion/Li-Pol 1000mA 4.2V 16-Pin VFQFPN EP T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Date Code: 2406 | Americas - 4000 |
|
$0.9796 / $1.0228 | Buy Now |
DISTI #
V72:2272_06552525
|
Arrow Electronics | Battery Charger Li-Ion/Li-Pol 1000mA 4.2V 16-Pin VFQFPN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2318 Container: Cut Strips | Americas - 3156 |
|
$1.0330 / $1.4677 | Buy Now |
|
STMicroelectronics | Battery charger system with integrated power switch for Li-Ion/Li-Polymer RoHS: Compliant Min Qty: 1 | 5943 |
|
$1.3000 / $2.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L6924D013TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L6924D013TR
STMicroelectronics
Battery charger system with integrated power switch for Li-Ion/Li-Polymer
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFN | |
Package Description | VFQFPN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | VFQFPN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 2.5 mA | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for L6924D013TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L6924D013TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP73861-I/SL | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, 0.150 INCH, LEAD FREE, PLASTIC, MS-012, SOIC-16 | Microchip Technology Inc | L6924D013TR vs MCP73861-I/SL |
MCP73861-I/ML | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PQCC16, 4 X 4 MM, 0.9 MM HEIGHT, PLASTIC, MO-220, QFN-16 | Microchip Technology Inc | L6924D013TR vs MCP73861-I/ML |