Part Details for MCP73861-I/ML by Microchip Technology Inc
Overview of MCP73861-I/ML by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP73861-I/ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70047017
|
RS | Highly-Integrated Single Cell Lithium-Ion/Lithium-Polymer Charge Management Cont | Microchip Technology Inc. MCP73861-I/ML RoHS: Not Compliant Min Qty: 273 Package Multiple: 1 Container: Bulk | 0 |
|
$2.9500 / $3.4700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6200 / $1.8900 | Buy Now |
|
Quest Components | 8 |
|
$13.6000 / $15.3000 | Buy Now | |
|
NAC | Highly-Integrated Single Cell Lithium-Ion/Lithium-Polymer Charge Management Controller - Package: 16 QFN 4x4x0.9mm TUBE RoHS: Compliant Min Qty: 182 Package Multiple: 91 Container: Tube | 0 |
|
$2.0900 / $2.5700 | Buy Now |
|
Chip1Cloud | IC CONTROLLER LI-ION 4.5V 16QFN | 16500 |
|
RFQ | |
DISTI #
MCP73861-I/ML
|
EBV Elektronik | Charge Controller Li-Ion/Li-Pol 1200mA 4.1V/4.2V 16-Pin QFN EP (Alt: MCP73861-I/ML) RoHS: Compliant Min Qty: 91 Package Multiple: 91 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.6200 / $1.8900 | Buy Now |
|
Perfect Parts Corporation | 1067 |
|
RFQ |
Part Details for MCP73861-I/ML
MCP73861-I/ML CAD Models
MCP73861-I/ML Part Data Attributes:
|
MCP73861-I/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP73861-I/ML
Microchip Technology Inc
1-CHANNEL POWER SUPPLY SUPPORT CKT, PQCC16, 4 X 4 MM, 0.9 MM HEIGHT, PLASTIC, MO-220, QFN-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, 0.9 MM HEIGHT, PLASTIC, MO-220, QFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 4 mA | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 4 mm |
Alternate Parts for MCP73861-I/ML
This table gives cross-reference parts and alternative options found for MCP73861-I/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP73861-I/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP73861T-I/MLG | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PQCC16, 4 X 4 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, MO-220, QFN-16 | Microchip Technology Inc | MCP73861-I/ML vs MCP73861T-I/MLG |