Part Details for L6743BTR by STMicroelectronics
Overview of L6743BTR by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for L6743BTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56P8640
|
Newark | Power Conversion |Stmicroelectronics L6743BTR Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
STMicroelectronics | _ RoHS: Compliant Min Qty: 1 | 0 |
|
$0.9100 / $1.5300 | Buy Now |
DISTI #
L6743BTR
|
Avnet Silica | MOSFET DRVR 3A 2-OUT Hi/Lo Side Inv/Non-Inv 8-Pin VFDFPN EP T/R (Alt: L6743BTR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for L6743BTR
L6743BTR CAD Models
L6743BTR Part Data Attributes
|
L6743BTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L6743BTR
STMicroelectronics
High current MOSFET driver
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DFN | |
Package Description | VFDFN-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 13.8 V | |
Supply Voltage-Min | 10.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.045 µs | |
Turn-on Time | 0.075 µs | |
Width | 3 mm |
Alternate Parts for L6743BTR
This table gives cross-reference parts and alternative options found for L6743BTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L6743BTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC4605-2YM-TR | HALF BRDG BASED MOSFET DRIVER | Microchip Technology Inc | L6743BTR vs MIC4605-2YM-TR |
MIC4605-2YM-T5 | HALF BRDG BASED MOSFET DRIVER | Microchip Technology Inc | L6743BTR vs MIC4605-2YM-T5 |
NCP1392DDR2G | MOSFET Driver, High Voltage, Half Bridge, with Inbuilt Oscillator, SOIC-8 Narrow Body, 2500-REEL | onsemi | L6743BTR vs NCP1392DDR2G |
DRV8305NPHP | 45-V max 3-phase smart gate driver with current shunt amplifiers & SPI 48-HTQFP -40 to 125 | Texas Instruments | L6743BTR vs DRV8305NPHP |
MIC4605-1YMT-TR | HALF BRDG BASED MOSFET DRIVER | Microchip Technology Inc | L6743BTR vs MIC4605-1YMT-TR |
MIC4605-1YM | HALF BRDG BASED MOSFET DRIVER | Microchip Technology Inc | L6743BTR vs MIC4605-1YM |
MIC4605-1YM-TR | HALF BRDG BASED MOSFET DRIVER | Microchip Technology Inc | L6743BTR vs MIC4605-1YM-TR |
MIC4605-1YMT-T5 | HALF BRDG BASED MOSFET DRIVER | Microchip Technology Inc | L6743BTR vs MIC4605-1YMT-T5 |
MIC4605-1YM-TRVAO | Half Bridge Based MOSFET Driver, PDSO8 | Microchip Technology Inc | L6743BTR vs MIC4605-1YM-TRVAO |
MIC4605-1YM-T5 | HALF BRDG BASED MOSFET DRIVER | Microchip Technology Inc | L6743BTR vs MIC4605-1YM-T5 |