-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CFL/TL Ballast Driver with Preheat and Dimming
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56P8579
|
Newark | Power Conversion |Stmicroelectronics L6574D Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-15804-5-ND
|
DigiKey | IC CFL/TL CNTRL 120KHZ 16SO Min Qty: 1 Lead time: 30 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.2153 / $2.7600 | Buy Now |
DISTI #
L6574D
|
Avnet Americas | MOSFET DRVR 600V 0.45A 2-OUT Hi/Lo Side Half Brdg Inv/Non-Inv 16-Pin SO - Rail/Tube (Alt: L6574D) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 30 Weeks, 0 Days Container: Tube | 0 |
|
$1.2079 / $1.3745 | Buy Now |
DISTI #
511-L6574D
|
Mouser Electronics | Gate Drivers CFL/TL Ballast RoHS: Compliant | 619 |
|
$1.2000 / $2.8900 | Buy Now |
|
STMicroelectronics | CFL/TL Ballast Driver with Preheat and Dimming RoHS: Compliant Min Qty: 1 | 619 |
|
$1.6900 / $2.8300 | Buy Now |
|
Future Electronics | L6574 Series 15.6 V 450 mA CFL/TL Ballast Driver Preheat and Dimming - SOIC-16N RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 950Tube |
|
$1.3100 / $1.4200 | Buy Now |
|
Future Electronics | L6574 Series 15.6 V 450 mA CFL/TL Ballast Driver Preheat and Dimming - SOIC-16N RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.3100 / $1.4300 | Buy Now |
|
Future Electronics | L6574 Series 15.6 V 450 mA CFL/TL Ballast Driver Preheat and Dimming - SOIC-16N RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.3100 / $1.4300 | Buy Now |
|
Future Electronics | L6574 Series 15.6 V 450 mA CFL/TL Ballast Driver Preheat and Dimming - SOIC-16N RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.3100 / $1.4200 | Buy Now |
DISTI #
69745427
|
Verical | CFL/TL Ballast Driver 16-Pin SO Tube Min Qty: 5 Package Multiple: 1 Date Code: 2217 | Americas - 823 |
|
$1.1553 / $2.3405 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L6574D
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L6574D
STMicroelectronics
CFL/TL Ballast Driver with Preheat and Dimming
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SO-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Data Input Mode | PARALLEL | |
Interface IC Type | VACUUM FLUORESCENT DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 16.6 V | |
Supply Voltage-Min | 10 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm | |
fmax-Min | 0.114 MHz |