-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CFL/TL Ballast Driver with Preheat and Dimming
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56P8578
|
Newark | Power Conversion |Stmicroelectronics L6574 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-7252-5-ND
|
DigiKey | IC CFL/TL CNTRL 120KHZ 16DIP Min Qty: 1 Lead time: 40 Weeks Container: Tube |
948 In Stock |
|
$1.6360 / $2.7600 | Buy Now |
DISTI #
L6574
|
Avnet Americas | MOSFET DRVR 600V 0.45A 2-OUT Hi/Lo Side Half Brdg Inv/Non-Inv 16-Pin PDIP Tube - Rail/Tube (Alt: L6574) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 40 Weeks, 0 Days Container: Tube | 0 |
|
$1.2079 / $1.3745 | Buy Now |
|
STMicroelectronics | CFL/TL Ballast Driver with Preheat and Dimming RoHS: Compliant Min Qty: 1 | 449 |
|
$1.6000 / $2.7100 | Buy Now |
|
Future Electronics | L6574 Series 15.6 V 450 mA CFL/TL Ballast Driver Preheat and Dimming - DIP-16 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 25 Container: Tube | 0Tube |
|
$1.6100 / $1.7900 | Buy Now |
|
Future Electronics | L6574 Series 15.6 V 450 mA CFL/TL Ballast Driver Preheat and Dimming - DIP-16 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 25 Container: Tube | 0Tube |
|
$1.6100 / $1.7900 | Buy Now |
|
Future Electronics | L6574 Series 15.6 V 450 mA CFL/TL Ballast Driver Preheat and Dimming - DIP-16 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 25 Container: Tube | 0Tube |
|
$1.3300 / $1.4800 | Buy Now |
DISTI #
13553164
|
Verical | CFL/TL Ballast Driver 16-Pin PDIP Tube Min Qty: 5 Package Multiple: 1 | Americas - 1050 |
|
$1.1846 / $1.7835 | Buy Now |
|
Bristol Electronics | 799 |
|
RFQ | ||
|
Quest Components | VACUUM FLUORESCENT DRIVER, 1-SEGMENT, PDIP16 | 10 |
|
$2.2770 / $2.4750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L6574
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L6574
STMicroelectronics
CFL/TL Ballast Driver with Preheat and Dimming
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Data Input Mode | PARALLEL | |
Interface IC Type | VACUUM FLUORESCENT DISPLAY DRIVER | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.1 mm | |
Supply Voltage-Max | 16.6 V | |
Supply Voltage-Min | 10 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | NO | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm | |
fmax-Min | 0.114 MHz |