-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Voltage Half Bridge Driver with oscillator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L6571AD by STMicroelectronics is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 800 |
|
RFQ | ||
|
Bristol Electronics | 90 |
|
RFQ | ||
|
Quest Components | 640 |
|
$1.7820 / $3.2400 | Buy Now | |
DISTI #
L6571AD
|
Avnet Silica | MOSFET DRVR 600V 0275A 2OUT HiLo Side Half Brdg InvNonInv 8Pin SO N (Alt: L6571AD) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
L6571AD
|
EBV Elektronik | MOSFET DRVR 600V 0275A 2OUT HiLo Side Half Brdg InvNonInv 8Pin SO N (Alt: L6571AD) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L6571AD
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L6571AD
STMicroelectronics
High Voltage Half Bridge Driver with oscillator
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | FLOATING LOAD DRIVER; UNDER VOLTAGE LOCKOUT CIRCUIT | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 0.275 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 16.6 V | |
Supply Voltage-Min | 10 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | BCDMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for L6571AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L6571AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
L6569D | STMicroelectronics | Check for Price | High Voltage Half Bridge Driver with oscillator and Integrated Bootstrap Diode | L6571AD vs L6569D |
L6569 | STMicroelectronics | Check for Price | High Voltage Half Bridge Driver with oscillator and Integrated Bootstrap Diode | L6571AD vs L6569 |
L6569D013TR | STMicroelectronics | Check for Price | High Voltage Half Bridge Driver with oscillator and Integrated Bootstrap Diode | L6571AD vs L6569D013TR |
L6569A | STMicroelectronics | Check for Price | High Voltage Half Bridge Driver with oscillator and Integrated Bootstrap Diode | L6571AD vs L6569A |
STMicroelectronics provides a recommended PCB layout in the application note AN4393, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize electromagnetic interference (EMI).
The choice of transformer depends on the specific application requirements, such as output voltage, current, and power rating. STMicroelectronics provides a transformer selection guide in the application note AN4393, which includes formulas and guidelines for selecting the right transformer.
The L6571AD has an operating temperature range of -40°C to 150°C, but the maximum junction temperature (Tj) should not exceed 150°C. It's essential to ensure proper thermal management to prevent overheating and ensure reliable operation.
The L6571AD has a built-in OVP feature that can be enabled by connecting a resistor between the VCC pin and the OVP pin. The OVP threshold voltage can be set by selecting the appropriate resistor value according to the formula provided in the datasheet.
Yes, the L6571AD is qualified for automotive and high-reliability applications, and it meets the requirements of the AEC-Q100 standard. However, it's essential to follow the recommended design and manufacturing guidelines to ensure the device meets the specific application requirements.