Part Details for L6569D by STMicroelectronics
Overview of L6569D by STMicroelectronics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Motor control systems
Price & Stock for L6569D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L6569D
|
Avnet Americas | MOSFET DRVR 600V 0.275A 2-OUT Hi/Lo Side Half Brdg Inv/Non-Inv 8-Pin SO N - Rail/Tube (Alt: L6569D) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Container: Tube | 0 |
|
RFQ | |
|
Quest Components | HALF BRIDGE BASED MOSFET DRIVER, 0.275A, MOS, PDSO8 | 10 |
|
$2.2950 / $4.5900 | Buy Now |
DISTI #
L6569D
|
Avnet Americas | MOSFET DRVR 600V 0.275A 2-OUT Hi/Lo Side Half Brdg Inv/Non-Inv 8-Pin SO N - Rail/Tube (Alt: L6569D) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Container: Tube | 0 |
|
RFQ | |
|
ComSIT USA | HIGH VOLTAGE HALF BRIDGE DRIVER WITH OSCILLATOR Half Bridge Based MOSFET Driver, 0.275A, MOS, PDSO8 RoHS: Not Compliant | Europe - 1900 |
|
RFQ | |
|
Chip1Cloud | IC DRVR HALF BRDG HV W/OSC 8SOIC | 16700 |
|
RFQ | |
DISTI #
1159686
|
element14 Asia-Pacific | HALF BRIDGE+OSC, SMD, 6569, SOIC8 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.3876 / $2.5168 | Buy Now |
DISTI #
1159686
|
Farnell | HALF BRIDGE+OSC, SMD, 6569, SOIC8 RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each | 0 |
|
$2.5448 / $4.2538 | Buy Now |
Part Details for L6569D
L6569D CAD Models
L6569D Part Data Attributes:
|
L6569D
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L6569D
STMicroelectronics
High Voltage Half Bridge Driver with oscillator and Integrated Bootstrap Diode
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
High Side Driver | YES | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 0.275 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 16.6 V | |
Supply Voltage-Min | 10 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
Alternate Parts for L6569D
This table gives cross-reference parts and alternative options found for L6569D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L6569D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L6569AD013TR | High Voltage Half Bridge Driver with oscillator and Integrated Bootstrap Diode | STMicroelectronics | L6569D vs L6569AD013TR |