-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Voltage Half Bridge Driver with oscillator and Integrated Bootstrap Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L6569AD by STMicroelectronics is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56P8568
|
Newark | Memory |Stmicroelectronics L6569AD RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Bristol Electronics | 400 |
|
RFQ | ||
|
Quest Components | HALF BRIDGE BASED MOSFET DRIVER, 0.275A, MOS, PDSO8 | 10 |
|
$0.9150 / $1.0980 | Buy Now |
|
ComSIT USA | HIGH VOLTAGE HALF BRIDGE DRIVER WITH OSCILLATOR Half Bridge Based MOSFET Driver, 0.275A, MOS, PDSO8 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
DISTI #
L6569AD
|
Avnet Silica | MOSFET DRVR 600V 0275A 2OUT HiLo Side Half Brdg InvNonInv 8Pin SO N (Alt: L6569AD) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
L6569AD
|
EBV Elektronik | MOSFET DRVR 600V 0275A 2OUT HiLo Side Half Brdg InvNonInv 8Pin SO N (Alt: L6569AD) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Interface ICs | 1143 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L6569AD
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L6569AD
STMicroelectronics
High Voltage Half Bridge Driver with oscillator and Integrated Bootstrap Diode
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
High Side Driver | YES | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 0.275 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 16.6 V | |
Supply Voltage-Min | 10 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for L6569AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L6569AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
L6569D | STMicroelectronics | Check for Price | High Voltage Half Bridge Driver with oscillator and Integrated Bootstrap Diode | L6569AD vs L6569D |
L6569D013TR | STMicroelectronics | Check for Price | High Voltage Half Bridge Driver with oscillator and Integrated Bootstrap Diode | L6569AD vs L6569D013TR |
L6571AD | STMicroelectronics | Check for Price | High Voltage Half Bridge Driver with oscillator | L6569AD vs L6571AD |
L6569 | STMicroelectronics | Check for Price | High Voltage Half Bridge Driver with oscillator and Integrated Bootstrap Diode | L6569AD vs L6569 |
L6569A | STMicroelectronics | Check for Price | High Voltage Half Bridge Driver with oscillator and Integrated Bootstrap Diode | L6569AD vs L6569A |
The L6569AD can handle input voltages up to 40V, but it's recommended to keep it below 35V for reliable operation.
The inductor value depends on the output voltage, output current, and switching frequency. A good starting point is to use the inductor value calculation formula provided in the datasheet, and then adjust based on the specific application requirements.
The bootstrap capacitor (CBOOT) is used to generate the high-side gate drive voltage. The recommended value is 10nF to 22nF, but it may need to be adjusted based on the specific application requirements and the value of the high-side MOSFET.
To ensure stability, make sure to follow the recommended PCB layout guidelines, use a low-ESR output capacitor, and add a small ceramic capacitor (e.g., 10nF) between the VCC pin and GND. Additionally, adjust the compensation components (R1, R2, C1, and C2) according to the application requirements.
The L6569AD can deliver up to 3A of output current, but it's recommended to derate the output current based on the ambient temperature and the specific application requirements.