-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Voltage Half Bridge Driver with oscillator and Integrated Bootstrap Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L6569A
|
Avnet Americas | MOSFET DRVR 600V 0.275A 2-OUT Hi/Lo Side Half Brdg Inv/Non-Inv 8-Pin Mini-PDIP - Rail/Tube (Alt: L6569A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Tube | 0 |
|
RFQ | |
|
Quest Components | HALF BRIDGE BASED MOSFET DRIVER, 0.275A, MOS, PDIP8 | 29 |
|
$1.2556 / $1.5695 | Buy Now |
DISTI #
L6569A
|
Avnet Americas | MOSFET DRVR 600V 0.275A 2-OUT Hi/Lo Side Half Brdg Inv/Non-Inv 8-Pin Mini-PDIP - Rail/Tube (Alt: L6569A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Tube | 0 |
|
RFQ | |
|
ComSIT USA | HIGH VOLTAGE HALF BRIDGE DRIVER WITH OSCILLATOR Half Bridge Based MOSFET Driver, 0.275A, MOS, PDIP8 RoHS: Compliant | Europe - 1000 |
|
RFQ | |
|
Chip1Cloud | IC HALF BRIDGE DVR W/OSC 8 SOIC | 777 |
|
RFQ | |
DISTI #
1131994
|
element14 Asia-Pacific | IC, HALF BRIDGE+OSC, 6569, DIP8 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.9742 / $2.0075 | Buy Now |
DISTI #
1131994
|
Farnell | IC, HALF BRIDGE+OSC, 6569, DIP8 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$1.0484 / $1.8663 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L6569A
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L6569A
STMicroelectronics
High Voltage Half Bridge Driver with oscillator and Integrated Bootstrap Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | MINI, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
High Side Driver | YES | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 0.275 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 16.6 V | |
Supply Voltage-Min | 10 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for L6569A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L6569A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L6571A | High Voltage Half Bridge Driver with oscillator | STMicroelectronics | L6569A vs L6571A |
L6569D | High Voltage Half Bridge Driver with oscillator and Integrated Bootstrap Diode | STMicroelectronics | L6569A vs L6569D |
L6571AD013TR | High Voltage Half Bridge Driver with oscillator | STMicroelectronics | L6569A vs L6571AD013TR |
L6571BD013TR | High Voltage Half Bridge Driver with oscillator | STMicroelectronics | L6569A vs L6571BD013TR |
L6569AD013TR | High Voltage Half Bridge Driver with oscillator and Integrated Bootstrap Diode | STMicroelectronics | L6569A vs L6569AD013TR |