Part Details for L6560AD013TR by STMicroelectronics
Overview of L6560AD013TR by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for L6560AD013TR
L6560AD013TR CAD Models
L6560AD013TR Part Data Attributes:
|
L6560AD013TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L6560AD013TR
STMicroelectronics
0.7A POWER FACTOR CONTROLLER, PDSO8, SO-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | POWER FACTOR CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 11 V | |
Input Voltage-Nom | 14.5 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Output Current-Max | 0.7 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Technology | BCDMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for L6560AD013TR
This table gives cross-reference parts and alternative options found for L6560AD013TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L6560AD013TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L6561D | Transition mode power factor corrector | STMicroelectronics | L6560AD013TR vs L6561D |
L6560AD | 0.7A POWER FACTOR CONTROLLER, PDSO8, SO-8 | STMicroelectronics | L6560AD013TR vs L6560AD |
L6560D013TR | 0.7A POWER FACTOR CONTROLLER, PDSO8, SO-8 | STMicroelectronics | L6560AD013TR vs L6560D013TR |
E-L6561D | 0.7A POWER FACTOR CONTROLLER, PDSO8, SO-8 | STMicroelectronics | L6560AD013TR vs E-L6561D |
L6560D | 0.7A POWER FACTOR CONTROLLER, PDSO8, SO-8 | STMicroelectronics | L6560AD013TR vs L6560D |